RS PRO Black Thermoplastic 4-Arm Clamping Knob, M6, Threaded Mount
Номер на артикул на RS: 188-865Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProThread
M6
Thread Diameter
6mm
Thread Length
20mm
Knob Shape
4-Arm
Mounting Type
Threaded Mount
Knob Diameter
21mm
Body Material
Thermoplastic
Insert Material
Zinc Plated Steel
Colour
Black
Страна на произход
China
€ 13,68
€ 13,68 1 Pack of 10 (ex VAT)
RS PRO Black Thermoplastic 4-Arm Clamping Knob, M6, Threaded Mount
1
€ 13,68
€ 13,68 1 Pack of 10 (ex VAT)
RS PRO Black Thermoplastic 4-Arm Clamping Knob, M6, Threaded Mount
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProThread
M6
Thread Diameter
6mm
Thread Length
20mm
Knob Shape
4-Arm
Mounting Type
Threaded Mount
Knob Diameter
21mm
Body Material
Thermoplastic
Insert Material
Zinc Plated Steel
Colour
Black
Страна на произход
China