Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black Test Lead Extension Reel, 50m Cable Length, CAT II 1000 V safety category

Номер на артикул на RS: 125-3743Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Test Lead Reel

Cable Length

50m

Cable Colour

Black

Plug Size

4mm

Socket Size

4mm

Safety Category

CAT II 1000 V

Safety Category Level

CAT II

Safety Category Voltage

1000V

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Test Lead Extension Cable Reel

This robust purpose made cable reel contains 50 m of our high quality double insulated silicone cable. The reel incorporates a 4 mm socket and the cable is terminated in a 4 mm right angle plug. This RS PRO test lead reel is ideal for R2 continuity testing and earth bonding of electrical installations, and other extended testing requirements. Test leads, equipment and accessories are often used by electrical contractors to perform tests quickly and efficiently.


Options include:-

Features and Benefits

  • 4 mm shrouded socket on the cable reel and 4 mm right angle plug on the cable end

  • Ideal for R2 continuity testing and earth bonding of electrical installations, and other extended testing requirements

  • Measurement Category: 1000 V CAT II

  • Current Rating: 20 A (fully extended)

  • Insulation Category: Double/Reinforced. Pollution Degree. Two (2)

  • Resistance: 1 Ω approx.

  • Complies with EN61010-1 CAT III 1000 V

  • Available in a range of colours - green, black and red leads are available

Typical Applications:

Test lead extension reels are ideal when the need for a lead longer than the standard length is required, Most test leads are typically designed to be used with multimeters for checking parameters like voltage, current and capacitance.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

EN61010-1

Информацията за складовите наличности временно не е налична.

€ 131,29

€ 131,29 Всеки (ex VAT)

RS PRO Black Test Lead Extension Reel, 50m Cable Length, CAT II 1000 V safety category

€ 131,29

€ 131,29 Всеки (ex VAT)

RS PRO Black Test Lead Extension Reel, 50m Cable Length, CAT II 1000 V safety category
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Test Lead Reel

Cable Length

50m

Cable Colour

Black

Plug Size

4mm

Socket Size

4mm

Safety Category

CAT II 1000 V

Safety Category Level

CAT II

Safety Category Voltage

1000V

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Test Lead Extension Cable Reel

This robust purpose made cable reel contains 50 m of our high quality double insulated silicone cable. The reel incorporates a 4 mm socket and the cable is terminated in a 4 mm right angle plug. This RS PRO test lead reel is ideal for R2 continuity testing and earth bonding of electrical installations, and other extended testing requirements. Test leads, equipment and accessories are often used by electrical contractors to perform tests quickly and efficiently.


Options include:-

Features and Benefits

  • 4 mm shrouded socket on the cable reel and 4 mm right angle plug on the cable end

  • Ideal for R2 continuity testing and earth bonding of electrical installations, and other extended testing requirements

  • Measurement Category: 1000 V CAT II

  • Current Rating: 20 A (fully extended)

  • Insulation Category: Double/Reinforced. Pollution Degree. Two (2)

  • Resistance: 1 Ω approx.

  • Complies with EN61010-1 CAT III 1000 V

  • Available in a range of colours - green, black and red leads are available

Typical Applications:

Test lead extension reels are ideal when the need for a lead longer than the standard length is required, Most test leads are typically designed to be used with multimeters for checking parameters like voltage, current and capacitance.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

EN61010-1