RS PRO Black Strapping Kit, 800m Length, 12mm Width

Номер на артикул на RS: 211-7677Марка: RS PRO
brand-logo
Преглед на всички в Strapping Kits & Dispensers

Технически документи

Спецификации

Brand

RS Pro

Manufacturer k.i.m.

RS PRO

Type

Strapping Kit

Strapping Material

PP

Strapping Width

12mm

Strapping Length

800m

Buckle Material

Plastic

Colour

Black

Страна на произход

United Kingdom

Детайли за продукта

Strapping Kit

Professional strapping system in two versions. A Strap & Seal kit with metal seals to be used with a banding tool. The other option is a Strap & Buckle kit that uses plastic buckles that can operated by hand.

The Strap & Seal kit contains:
800m´12mm wide quality polypropylene strapping and 300´12mm galvanised metal seals in a handy portable dispenser. The strapping is easily drawn from a slot at one end of the dispenser and the seals from a built-in drawer at the other.

The Strap & Buckle kit contains:
800m´12mm wide strapping and 200 grip fast plastic buckles for strapping by hand, using no tools.

Може да се интересувате от

€ 56,97

€ 56,97 Всеки (ex VAT)

RS PRO Black Strapping Kit, 800m Length, 12mm Width

€ 56,97

€ 56,97 Всеки (ex VAT)

RS PRO Black Strapping Kit, 800m Length, 12mm Width

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Manufacturer k.i.m.

RS PRO

Type

Strapping Kit

Strapping Material

PP

Strapping Width

12mm

Strapping Length

800m

Buckle Material

Plastic

Colour

Black

Страна на произход

United Kingdom

Детайли за продукта

Strapping Kit

Professional strapping system in two versions. A Strap & Seal kit with metal seals to be used with a banding tool. The other option is a Strap & Buckle kit that uses plastic buckles that can operated by hand.

The Strap & Seal kit contains:
800m´12mm wide quality polypropylene strapping and 300´12mm galvanised metal seals in a handy portable dispenser. The strapping is easily drawn from a slot at one end of the dispenser and the seals from a built-in drawer at the other.

The Strap & Buckle kit contains:
800m´12mm wide strapping and 200 grip fast plastic buckles for strapping by hand, using no tools.

Може да се интересувате от