RS PRO Black Strapping Kit, 1500m Length, 12mm Width

Номер на артикул на RS: 912-9144Марка: RS PRO
brand-logo
Преглед на всички в Strapping Kits & Dispensers

Технически документи

Спецификации

Brand

RS Pro

Type

Strapping Kit

Manufacturer k.i.m.

RS PRO

Breaking Strain

300kg

Strapping Material

PP

Strapping Width

12mm

Strapping Length

1500m

Colour

Black

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Strapping Kits

A range of RS Pro strapping kits designed to provide everything you required to securely strap cartons and pallets. General purpose polypropylene strapping kit or professional trolley-mounted systems for heavier duty strapping applications offer a safer alternative to steel.

Kit Contents

RS Pro Strapping Kit Option 1: 912-9147

Dispenser
12 mm tensioner
12 mm sealer
500 seals
Coil of black strapping - 12 mm x 1500 mtr

RS Pro Strapping Kit Option 2: 912-9144

12 mm sealer
500 seals
Large capacity dispensing trolley on wheels
12 mm tensioner for strapping up to 16 mm
Strapping Coil -12 mm x 1500mtr - Average breaking strain of 185 kilos

RS Pro Strapping Kit Option 3: 912-9103

Mobile trolley
1 coil of extruded polyester strap (12.5 mm x 1600 mtr)
Tensioner
Sealer
1000 serrated clips

RS Pro Strapping Kit Option 4: 912-9185, 912-9194 or 912-9197

Mobile Trolley
Tensioner
1000 galvanised metal buckles
1 coil of woven polyester strapping
Strapping: 13 mm x 1100 m, 375 kg breaking strain - RS No: 912-9185
Strapping: 16 mm x 600 m, 1020 kg breaking strain - RS No: 912-9194
Strapping: 19 mm x 500 m, 1235 kg breaking strain - RS No: 912-9197

€ 381,50

€ 381,50 Всеки (ex VAT)

RS PRO Black Strapping Kit, 1500m Length, 12mm Width

€ 381,50

€ 381,50 Всеки (ex VAT)

RS PRO Black Strapping Kit, 1500m Length, 12mm Width

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Type

Strapping Kit

Manufacturer k.i.m.

RS PRO

Breaking Strain

300kg

Strapping Material

PP

Strapping Width

12mm

Strapping Length

1500m

Colour

Black

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Strapping Kits

A range of RS Pro strapping kits designed to provide everything you required to securely strap cartons and pallets. General purpose polypropylene strapping kit or professional trolley-mounted systems for heavier duty strapping applications offer a safer alternative to steel.

Kit Contents

RS Pro Strapping Kit Option 1: 912-9147

Dispenser
12 mm tensioner
12 mm sealer
500 seals
Coil of black strapping - 12 mm x 1500 mtr

RS Pro Strapping Kit Option 2: 912-9144

12 mm sealer
500 seals
Large capacity dispensing trolley on wheels
12 mm tensioner for strapping up to 16 mm
Strapping Coil -12 mm x 1500mtr - Average breaking strain of 185 kilos

RS Pro Strapping Kit Option 3: 912-9103

Mobile trolley
1 coil of extruded polyester strap (12.5 mm x 1600 mtr)
Tensioner
Sealer
1000 serrated clips

RS Pro Strapping Kit Option 4: 912-9185, 912-9194 or 912-9197

Mobile Trolley
Tensioner
1000 galvanised metal buckles
1 coil of woven polyester strapping
Strapping: 13 mm x 1100 m, 375 kg breaking strain - RS No: 912-9185
Strapping: 16 mm x 600 m, 1020 kg breaking strain - RS No: 912-9194
Strapping: 19 mm x 500 m, 1235 kg breaking strain - RS No: 912-9197