Технически документи
Спецификации
Brand
RS ProType
Blanking Panel
Colour
Black
Material
Steel
Width
9mm
Dimensions
483 x 9mm
Rack Units
2U
Length
483mm
Distrelec Product Id
30404910
Страна на произход
Turkey
Детайли за продукта
RS PRO 19 in. Steel Server Cabinet Blanking Panels
Introducing the excellent quality Front Server Rack Cabinet Blanking Panels from RS PRO. These 19" cabinet blanking panels are ideal for keeping your cabinet neat, tidy and working efficiently by blanking off any unused space. When used in an environment with servers, they will help stop front to back air movement within the cabinet, protecting your servers from warm air from the rear of the cabinet. All models are highly reliable and excellent quality.
These 19 panels from RS PRO are available in a large selection of sizes. Also, available in black or grey version to match your environment:
Grey:
Rack Size 1U - 802-0226
Rack Size 2U - 802-0229
Rack Size 3U - 802-0223
Rack Size 4U - 802-0232
Rack Size 5U - 802-0235
Rack Size 6U - 802-0239
Rack Size 8U - 802-0248
Rack Size 10U - 802-0241
Black:
Rack Size 1U - 802-0245
Rack Size 2U -802-0254
Rack Size 3U - 802-0257
Rack Size 4U - 802-0251
Features and Benefits:
Made from a high-quality Steel
Prevents the mixing of hot and cold air to improve equipment performance
Conceals empty spaces in the server rack for a clean and professional look
Stability Flanges increase panel rigidity, reducing vibration and noise caused by airflow
Finished in Electrostatic Powder Paint
Grey or black finish to choose from
Various rack unit sizes
Approvals and Certification:
GOST-R
€ 13,83
€ 13,83 Всеки (ex VAT)
1
€ 13,83
€ 13,83 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProType
Blanking Panel
Colour
Black
Material
Steel
Width
9mm
Dimensions
483 x 9mm
Rack Units
2U
Length
483mm
Distrelec Product Id
30404910
Страна на произход
Turkey
Детайли за продукта
RS PRO 19 in. Steel Server Cabinet Blanking Panels
Introducing the excellent quality Front Server Rack Cabinet Blanking Panels from RS PRO. These 19" cabinet blanking panels are ideal for keeping your cabinet neat, tidy and working efficiently by blanking off any unused space. When used in an environment with servers, they will help stop front to back air movement within the cabinet, protecting your servers from warm air from the rear of the cabinet. All models are highly reliable and excellent quality.
These 19 panels from RS PRO are available in a large selection of sizes. Also, available in black or grey version to match your environment:
Grey:
Rack Size 1U - 802-0226
Rack Size 2U - 802-0229
Rack Size 3U - 802-0223
Rack Size 4U - 802-0232
Rack Size 5U - 802-0235
Rack Size 6U - 802-0239
Rack Size 8U - 802-0248
Rack Size 10U - 802-0241
Black:
Rack Size 1U - 802-0245
Rack Size 2U -802-0254
Rack Size 3U - 802-0257
Rack Size 4U - 802-0251
Features and Benefits:
Made from a high-quality Steel
Prevents the mixing of hot and cold air to improve equipment performance
Conceals empty spaces in the server rack for a clean and professional look
Stability Flanges increase panel rigidity, reducing vibration and noise caused by airflow
Finished in Electrostatic Powder Paint
Grey or black finish to choose from
Various rack unit sizes
Approvals and Certification:
GOST-R