Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, ANSI B18.3 1936-1960, 3/8in x 1 1/2in

Номер на артикул на RS: 292-237Марка: RS PRO
brand-logo
Преглед на всички в Винтове с гнездо

Технически документи

Спецификации

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

3/8in

Length

1 1/2in

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black, Self-Colour

Thread Type

UNC

Thread Pitch

16TPI

Standards Met

ANSI B18.3 1936-1960

Детайли за продукта

Imperial UNC Thread Socket Cap Head Screws

When you need a hexagon socket cap screw to give you a smooth contour and surface, then the Holo-Krome screw is an excellent choice.
These Holo-Krome Imperial UNC thread socket caps screws are stronger than conventional screws of the same size as they are Thermo Forged®, meaning that you use fewer to complete the job.

Features and Benefits
Thermos forged meaning 15 to18% increased resistance to fatigue failure
High tensile alloy steel means that they have better mechanical properties than carbon steel
Dimensional Control
Precision Threads

Typical Applications

Machine tooling
Security guarding
Electronic applications
Domestic applications
Medical applications
Construction applications

Standards

Threaded in accordance with American standard ASME B18.3

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 24,38

€ 24,38 1 Box of 25 (ex VAT)

RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, ANSI B18.3 1936-1960, 3/8in x 1 1/2in

€ 24,38

€ 24,38 1 Box of 25 (ex VAT)

RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, ANSI B18.3 1936-1960, 3/8in x 1 1/2in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 24,38
5 - 9€ 23,16
10 - 29€ 21,94
30+€ 20,47
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

3/8in

Length

1 1/2in

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black, Self-Colour

Thread Type

UNC

Thread Pitch

16TPI

Standards Met

ANSI B18.3 1936-1960

Детайли за продукта

Imperial UNC Thread Socket Cap Head Screws

When you need a hexagon socket cap screw to give you a smooth contour and surface, then the Holo-Krome screw is an excellent choice.
These Holo-Krome Imperial UNC thread socket caps screws are stronger than conventional screws of the same size as they are Thermo Forged®, meaning that you use fewer to complete the job.

Features and Benefits
Thermos forged meaning 15 to18% increased resistance to fatigue failure
High tensile alloy steel means that they have better mechanical properties than carbon steel
Dimensional Control
Precision Threads

Typical Applications

Machine tooling
Security guarding
Electronic applications
Domestic applications
Medical applications
Construction applications

Standards

Threaded in accordance with American standard ASME B18.3

Може да се интересувате от