Технически документи
Спецификации
Brand
RS ProImperial or Metric
Metric
Thread Size
M8
Length
10mm
Head Shape
Hex Socket Button
Material
Steel
Finish
Black, Self-Colour
Thread Type
Metric
Thread Pitch
1.25mm
Standards Met
ISO 7380
Distrelec Product Id
30417857
Детайли за продукта
Metric Thread 10.9 Socket Button Screw
These hexagon button head screws feature a low profile, rounded, dome-shaped head with a hexagon drive.
These fasteners are ideal when a wider bearing surface is required. Their black, self-colour finish ensures an attractive, quality appearance and finish wherever they are used.
Our RS PRO metric thread button head screws are produced in 10.9 grade black, self-colour steel.
Typical Applications
Machine tooling
Security guarding
Engineering
Electronic applications
Domestic applications
Standards
Threaded in accordance with ISO 7380 standard
€ 13,17
€ 13,17 1 Bag of 50 (ex VAT)
1
€ 13,17
€ 13,17 1 Bag of 50 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 13,17 |
5 - 9 | € 12,50 |
10 - 29 | € 11,86 |
30+ | € 11,09 |
Технически документи
Спецификации
Brand
RS ProImperial or Metric
Metric
Thread Size
M8
Length
10mm
Head Shape
Hex Socket Button
Material
Steel
Finish
Black, Self-Colour
Thread Type
Metric
Thread Pitch
1.25mm
Standards Met
ISO 7380
Distrelec Product Id
30417857
Детайли за продукта
Metric Thread 10.9 Socket Button Screw
These hexagon button head screws feature a low profile, rounded, dome-shaped head with a hexagon drive.
These fasteners are ideal when a wider bearing surface is required. Their black, self-colour finish ensures an attractive, quality appearance and finish wherever they are used.
Our RS PRO metric thread button head screws are produced in 10.9 grade black, self-colour steel.
Typical Applications
Machine tooling
Security guarding
Engineering
Electronic applications
Domestic applications
Standards
Threaded in accordance with ISO 7380 standard