RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380, M10 x 60mm

Технически документи
Спецификации
Brand
RS ProImperial or Metric
Metric
Thread Size
M10
Length
60mm
Head Shape
Hex Socket Button
Material
Steel
Finish
Black, Self-Colour
Thread Type
Metric
Thread Pitch
1.5mm
Standards Met
ISO 7380
Детайли за продукта
RS PRO Socket Screws – Metric Button Head Screw
RS PRO hexagon button head screws feature a low profile, rounded, dome-shaped head with a hexagon drive.
These fasteners are ideal when a wider bearing surface is required and their black, self-colour finish ensures an attractive, quality appearance and finish wherever they are used.
Our RS PRO metric thread button head screws are produced in 10.9 grade black, self-colour steel. You tighten or undo them, using an Allen key or a hex key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – the tip is cylindrical
Features and Benefits:
Various thread sizes available, including M3, M4, M5, M6 and M8
Manufactured from steel
Colour: Black
ISO 7380
Grade 10.9
Typical Applications:
Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
Fasteners and fixings
Machine tooling and repair
Security guarding
Electronic applications
Automotive industry
Domestic applications
FAQs
What is a socket screw?
Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. Good quality and reliable RS PRO socket screws ensure the fixing will remain strong and stable, whatever the application.
Standards
Threaded in accordance with ISO 7380 standard
€ 7,30
€ 7,30 1 Bag of 25 (ex VAT)
1
€ 7,30
€ 7,30 1 Bag of 25 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProImperial or Metric
Metric
Thread Size
M10
Length
60mm
Head Shape
Hex Socket Button
Material
Steel
Finish
Black, Self-Colour
Thread Type
Metric
Thread Pitch
1.5mm
Standards Met
ISO 7380
Детайли за продукта
RS PRO Socket Screws – Metric Button Head Screw
RS PRO hexagon button head screws feature a low profile, rounded, dome-shaped head with a hexagon drive.
These fasteners are ideal when a wider bearing surface is required and their black, self-colour finish ensures an attractive, quality appearance and finish wherever they are used.
Our RS PRO metric thread button head screws are produced in 10.9 grade black, self-colour steel. You tighten or undo them, using an Allen key or a hex key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – the tip is cylindrical
Features and Benefits:
Various thread sizes available, including M3, M4, M5, M6 and M8
Manufactured from steel
Colour: Black
ISO 7380
Grade 10.9
Typical Applications:
Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
Fasteners and fixings
Machine tooling and repair
Security guarding
Electronic applications
Automotive industry
Domestic applications
FAQs
What is a socket screw?
Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. Good quality and reliable RS PRO socket screws ensure the fixing will remain strong and stable, whatever the application.
Standards
Threaded in accordance with ISO 7380 standard