RS PRO Black Rubber Reinforced Flexible Ducting, 5m, 150mm Bend Radius

Номер на артикул на RS: 340-0087Марка: RS PRO
brand-logo
Преглед на всички в Гъвкави канали

Технически документи

Спецификации

Brand

RS Pro

Inner Diameter

150mm

Length

5m

Material

Rubber

Outer Diameter

157mm

Suitable Applications

Air, Air Intake, Automotive, Gas

Colour

Black

Bend Radius

150mm

Reinforced

Yes

Страна на произход

Italy

Детайли за продукта

High Temperature Ducting

An RS Pro of thermoplastic rubber hosing with galvanised steel spiral. Designed for suction and the transport of air and acid vapours.

PVC coated steel spiral helix embedded between two layers of thermoplastic, heat resistant, alcryn rubber
High resistance to acid and oil fumes, ozone, sunlight, aging and oxidation
Good resistance to high and low temperatures, fatigue and vibration
Suitable for automotive air intakes and general purpose air and fume extraction
Self extinguishing

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Black Rubber Reinforced Flexible Ducting, 5m, 150mm Bend Radius

P.O.A.

RS PRO Black Rubber Reinforced Flexible Ducting, 5m, 150mm Bend Radius
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Inner Diameter

150mm

Length

5m

Material

Rubber

Outer Diameter

157mm

Suitable Applications

Air, Air Intake, Automotive, Gas

Colour

Black

Bend Radius

150mm

Reinforced

Yes

Страна на произход

Italy

Детайли за продукта

High Temperature Ducting

An RS Pro of thermoplastic rubber hosing with galvanised steel spiral. Designed for suction and the transport of air and acid vapours.

PVC coated steel spiral helix embedded between two layers of thermoplastic, heat resistant, alcryn rubber
High resistance to acid and oil fumes, ozone, sunlight, aging and oxidation
Good resistance to high and low temperatures, fatigue and vibration
Suitable for automotive air intakes and general purpose air and fume extraction
Self extinguishing

Може да се интересувате от