Технически документи
Спецификации
Brand
RS ProType
Conventional Miniature Circuit Breaker Lockout
Colour
Black, Red, Yellow
Number of Locks
1
Material
ABS, Nylon, Steel
Lock Shackle Maximum Diameter
7.25mm
Risk Type
Electrical Risk
Страна на произход
India
Детайли за продукта
RS PRO Large Pin Out Miniature Circuit Breaker Lockout
An essential addition to any electrical LOTO kit, this circuit breaker device is from our high-quality own brand RS PRO. Offering the ideal locking solution for circuit breakers ensuring worker protection.
This device offers a safe and effective method for locking out miniature circuit breakers, with a push button installation its quick and simple to use. Manufactured from stainless steel wire with special grade PVC parts, it's robust and sturdy.
Features and Benefits:
Use on single & multiple breakers
Weighs 11 grams
Push button installation (no tools needed)
What is a lock-out device used for?
In industrial, manufacturing and laboratory environments lockout procedures are vital in ensuring health and safety regulation and guidelines are followed. Lockout-Tagout or 'LOTO' is used to ensure dangerous machinery or electricity can be properly shut off or shutdown without the ability to be started up again without removing the lockout device. Some devices require more than one person to unlock ensuring there is an agreement it is safe to action startup of the machinery.
Lockouts are used to shut down or lock dangerous machinery usually whilst maintenance or repair work is carried out, this ensures no harm to the person/employee carrying out the repairs. Lockouts come in a wide range of shapes, sizes and devices for example tags, hasps, kits, breaker switch lockout, energy isolation devices and switch lockouts.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 11,44
€ 11,44 Всеки (ex VAT)
1
€ 11,44
€ 11,44 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProType
Conventional Miniature Circuit Breaker Lockout
Colour
Black, Red, Yellow
Number of Locks
1
Material
ABS, Nylon, Steel
Lock Shackle Maximum Diameter
7.25mm
Risk Type
Electrical Risk
Страна на произход
India
Детайли за продукта
RS PRO Large Pin Out Miniature Circuit Breaker Lockout
An essential addition to any electrical LOTO kit, this circuit breaker device is from our high-quality own brand RS PRO. Offering the ideal locking solution for circuit breakers ensuring worker protection.
This device offers a safe and effective method for locking out miniature circuit breakers, with a push button installation its quick and simple to use. Manufactured from stainless steel wire with special grade PVC parts, it's robust and sturdy.
Features and Benefits:
Use on single & multiple breakers
Weighs 11 grams
Push button installation (no tools needed)
What is a lock-out device used for?
In industrial, manufacturing and laboratory environments lockout procedures are vital in ensuring health and safety regulation and guidelines are followed. Lockout-Tagout or 'LOTO' is used to ensure dangerous machinery or electricity can be properly shut off or shutdown without the ability to be started up again without removing the lockout device. Some devices require more than one person to unlock ensuring there is an agreement it is safe to action startup of the machinery.
Lockouts are used to shut down or lock dangerous machinery usually whilst maintenance or repair work is carried out, this ensures no harm to the person/employee carrying out the repairs. Lockouts come in a wide range of shapes, sizes and devices for example tags, hasps, kits, breaker switch lockout, energy isolation devices and switch lockouts.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.