Технически документи
Спецификации
Brand
RS ProLength
20m
Width
13mm
Height
15 mm
Product Type
Edge Protection
Material
PVC
Clamping Range
6 → 8mm
Rozsah upínání
6 → 8mm
Colour
Black
Distrelec Product Id
30419527
Страна на произход
Germany
Детайли за продукта
RS PRO PVC Edge Protectors
Introducing the range of RS PRO Edge Protections, the ultimate solution for protection of sharp edges and safeguarding surroundings. Designed with precision and high-quality PVC, these edge protectors are designed to cover and shield the sharp edges of things like sheet materials, metal panels and much more, offering an unparalleled level of safety in a range of industrial environments.
Benefits of PVC
PVC (Polyvinyl Chloride) is a type of plastic which is both flexible and durable. PVC is resistant to weathering, sunlight, oxidisation, corrosion and various chemicals and can be used in temperature ranges from -40 to +90 °C
Features and Benefits
Made from flexible and durable PVC
Easy to fit, simply press into place by hand
No extra tools adhesives required
Grooved profile to hold edge into place
Embedded metal insert for extra retention
Wide operating temperature range of -40 to +90 °C
Resistant to weathering
Supplied in 20 m length reels
Applications
Edge protectors are used in a wide range of applications and industries to cover sharp or raw edges on panels and doors. Protection is provided both to the door or panel edge and against injury or damage that the sharp edges may cause. Using these edge protectors also provides a neat finish or decorative effect to an end product. When used with sheet metal material these edge protectors help to reduce noise, wear and tear resulting from vibration. Edge protection strips can be used on plastics and metal work in a wide range of industries and are commonly used in the automotive industry as automotive trimmings. Applications include the following:
Spare tyre and radio compartment cut-outs in cars
Control panels and windows in large machines
Underbody vehicle protection to prevent wires from rubbing
Seat frames in vehicles
Openings in refuse containers
€ 101,98
€ 101,98 1 Reel of 20 Metres (ex VAT)
1
€ 101,98
€ 101,98 1 Reel of 20 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLength
20m
Width
13mm
Height
15 mm
Product Type
Edge Protection
Material
PVC
Clamping Range
6 → 8mm
Rozsah upínání
6 → 8mm
Colour
Black
Distrelec Product Id
30419527
Страна на произход
Germany
Детайли за продукта
RS PRO PVC Edge Protectors
Introducing the range of RS PRO Edge Protections, the ultimate solution for protection of sharp edges and safeguarding surroundings. Designed with precision and high-quality PVC, these edge protectors are designed to cover and shield the sharp edges of things like sheet materials, metal panels and much more, offering an unparalleled level of safety in a range of industrial environments.
Benefits of PVC
PVC (Polyvinyl Chloride) is a type of plastic which is both flexible and durable. PVC is resistant to weathering, sunlight, oxidisation, corrosion and various chemicals and can be used in temperature ranges from -40 to +90 °C
Features and Benefits
Made from flexible and durable PVC
Easy to fit, simply press into place by hand
No extra tools adhesives required
Grooved profile to hold edge into place
Embedded metal insert for extra retention
Wide operating temperature range of -40 to +90 °C
Resistant to weathering
Supplied in 20 m length reels
Applications
Edge protectors are used in a wide range of applications and industries to cover sharp or raw edges on panels and doors. Protection is provided both to the door or panel edge and against injury or damage that the sharp edges may cause. Using these edge protectors also provides a neat finish or decorative effect to an end product. When used with sheet metal material these edge protectors help to reduce noise, wear and tear resulting from vibration. Edge protection strips can be used on plastics and metal work in a wide range of industries and are commonly used in the automotive industry as automotive trimmings. Applications include the following:
Spare tyre and radio compartment cut-outs in cars
Control panels and windows in large machines
Underbody vehicle protection to prevent wires from rubbing
Seat frames in vehicles
Openings in refuse containers