Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black PVC Edge Protection, 20m

Номер на артикул на RS: 619-1512Марка: RS PRODistrelec Article No.: 30391080
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Length

20m

Width

9mm

Height

12 mm

Product Type

Edge Protection

Material

PVC

Clamping Range

1 → 3mm

Rozsah upínání

1 → 3mm

Colour

Black

Distrelec Product Id

30391080

Страна на произход

Germany

Детайли за продукта

RS PRO PVC Edge Protectors

Introducing the range of RS PRO Edge Protections, the ultimate solution for protection of sharp edges and safeguarding surroundings. Designed with precision and high-quality PVC, these edge protectors are designed to cover and shield the sharp edges of things like sheet materials, metal panels and much more, offering an unparalleled level of safety in a range of industrial environments.

Benefits of PVC

PVC (Polyvinyl Chloride) is a type of plastic which is both flexible and durable. PVC is resistant to weathering, sunlight, oxidisation, corrosion and various chemicals and can be used in temperature ranges from -40 to +90 °C

Features and Benefits

• Made from flexible and durable PVC
• Easy to fit, simply press into place by hand
• No extra tools adhesives required
• Grooved profile to hold edge into place
• Embedded metal insert for extra retention
• Wide operating temperature range of -40 to +90 °C
• Resistant to weathering
• Supplied in 20 m length reels

Applications

Edge protectors are used in a wide range of applications and industries to cover sharp or raw edges on panels and doors. Protection is provided both to the door or panel edge and against injury or damage that the sharp edges may cause. Using these edge protectors also provides a neat finish or decorative effect to an end product. When used with sheet metal material these edge protectors help to reduce noise, wear and tear resulting from vibration. Edge protection strips can be used on plastics and metal work in a wide range of industries and are commonly used in the automotive industry as automotive trimmings. Applications include the following:
• Spare tyre and radio compartment cut-outs in cars
• Control panels and windows in large machines
• Underbody vehicle protection to prevent wires from rubbing
• Seat frames in vehicles
• Openings in refuse containers

Може да се интересувате от
8888 Black PVC Sealing Strip
P.O.A.1 Reel of 20 Metres (ex VAT)
RS PRO Black PVC Edge Protection, 20m
€ 88,491 Reel of 20 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 80,95

€ 80,95 1 Reel of 20 Metres (ex VAT)

RS PRO Black PVC Edge Protection, 20m

€ 80,95

€ 80,95 1 Reel of 20 Metres (ex VAT)

RS PRO Black PVC Edge Protection, 20m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
8888 Black PVC Sealing Strip
P.O.A.1 Reel of 20 Metres (ex VAT)
RS PRO Black PVC Edge Protection, 20m
€ 88,491 Reel of 20 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Length

20m

Width

9mm

Height

12 mm

Product Type

Edge Protection

Material

PVC

Clamping Range

1 → 3mm

Rozsah upínání

1 → 3mm

Colour

Black

Distrelec Product Id

30391080

Страна на произход

Germany

Детайли за продукта

RS PRO PVC Edge Protectors

Introducing the range of RS PRO Edge Protections, the ultimate solution for protection of sharp edges and safeguarding surroundings. Designed with precision and high-quality PVC, these edge protectors are designed to cover and shield the sharp edges of things like sheet materials, metal panels and much more, offering an unparalleled level of safety in a range of industrial environments.

Benefits of PVC

PVC (Polyvinyl Chloride) is a type of plastic which is both flexible and durable. PVC is resistant to weathering, sunlight, oxidisation, corrosion and various chemicals and can be used in temperature ranges from -40 to +90 °C

Features and Benefits

• Made from flexible and durable PVC
• Easy to fit, simply press into place by hand
• No extra tools adhesives required
• Grooved profile to hold edge into place
• Embedded metal insert for extra retention
• Wide operating temperature range of -40 to +90 °C
• Resistant to weathering
• Supplied in 20 m length reels

Applications

Edge protectors are used in a wide range of applications and industries to cover sharp or raw edges on panels and doors. Protection is provided both to the door or panel edge and against injury or damage that the sharp edges may cause. Using these edge protectors also provides a neat finish or decorative effect to an end product. When used with sheet metal material these edge protectors help to reduce noise, wear and tear resulting from vibration. Edge protection strips can be used on plastics and metal work in a wide range of industries and are commonly used in the automotive industry as automotive trimmings. Applications include the following:
• Spare tyre and radio compartment cut-outs in cars
• Control panels and windows in large machines
• Underbody vehicle protection to prevent wires from rubbing
• Seat frames in vehicles
• Openings in refuse containers

Може да се интересувате от
8888 Black PVC Sealing Strip
P.O.A.1 Reel of 20 Metres (ex VAT)
RS PRO Black PVC Edge Protection, 20m
€ 88,491 Reel of 20 Metres (ex VAT)