RS PRO Black PVC 25mm Cable Grommet for Maximum of 18.5mm Cable Dia.

Номер на артикул на RS: 605-655Марка: RS PRO
brand-logo
Преглед на всички в Кабелни втулки

Технически документи

Спецификации

Brand

RS Pro

Grommet Type

Cable Grommet

Panel Hole Diameter

25mm

Maximum Cable Diameter

18.5mm

Material

PVC

Colour

Black

Maximum Panel Thickness

1.6mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO PVC Cable Grommets

From the trusted RS PRO brand, this cable grommet is ideal for smoothing boreholes for cable feed-through. The open grommet is designed to snap neatly and quickly into position. Made from PVC material, the grommet has an advantage over rubber grommets in that it improves friction, allowing for smoother cabling.

Easy to insert, and aesthetically enhancing, this cable grommet is an ideal solution to electrical wire management. The RS Pro cable grommets are made using black PVC and suitable for a range of different cable diameters:

543-197 - 4.0 mm
543-204 - 6.4 mm
543-210 - 9.5 mm
605-649 - 16 mm
605-655 - 18.5 mm

Features and Benefits

• Smooth plastic construction
• Secures and protects cables and wire
• Offers a degree of vibration resistance.

Applications

Cable grommets are an essential part of cable management. For passing cable into trunking or panels, a cable grommet can help secure a cable and prevent potential abrasion to the cable sheaths. They are used wherever cables need to be secured or fed through a surface. From office desks to junction boxes, grommets are a quick and easy way to keep cable access neat, safe and efficient.

How do cable grommets work?

When holes are cut into panels, they often leave a sharp edge. PVC grommets sit within these holes and provide a smooth barrier to protect the cables as they are passing through.

RS PRO PVC grommets simply push into the equivalent sized hole and snap into place. They are “open type” meaning they have an open hole in the middle for the cables.

Why RS PRO?

RS PRO aims to be your go-to brand for quality and convenience. All our RS PRO branded tools, parts and components are carefully sourced and tested by experts to ensure they suit your demands.

For able management, RS PRO offers a huge range of practical and convenient solutions. From trunking to conduit and more, RS PRO has the cabling tools and accessories for any installation.

Може да се интересувате от

€ 11,00

€ 11,00 1 Box of 100 (ex VAT)

RS PRO Black PVC 25mm Cable Grommet for Maximum of 18.5mm Cable Dia.

€ 11,00

€ 11,00 1 Box of 100 (ex VAT)

RS PRO Black PVC 25mm Cable Grommet for Maximum of 18.5mm Cable Dia.

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 11,00
5 - 9€ 10,66
10+€ 10,35
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Grommet Type

Cable Grommet

Panel Hole Diameter

25mm

Maximum Cable Diameter

18.5mm

Material

PVC

Colour

Black

Maximum Panel Thickness

1.6mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO PVC Cable Grommets

From the trusted RS PRO brand, this cable grommet is ideal for smoothing boreholes for cable feed-through. The open grommet is designed to snap neatly and quickly into position. Made from PVC material, the grommet has an advantage over rubber grommets in that it improves friction, allowing for smoother cabling.

Easy to insert, and aesthetically enhancing, this cable grommet is an ideal solution to electrical wire management. The RS Pro cable grommets are made using black PVC and suitable for a range of different cable diameters:

543-197 - 4.0 mm
543-204 - 6.4 mm
543-210 - 9.5 mm
605-649 - 16 mm
605-655 - 18.5 mm

Features and Benefits

• Smooth plastic construction
• Secures and protects cables and wire
• Offers a degree of vibration resistance.

Applications

Cable grommets are an essential part of cable management. For passing cable into trunking or panels, a cable grommet can help secure a cable and prevent potential abrasion to the cable sheaths. They are used wherever cables need to be secured or fed through a surface. From office desks to junction boxes, grommets are a quick and easy way to keep cable access neat, safe and efficient.

How do cable grommets work?

When holes are cut into panels, they often leave a sharp edge. PVC grommets sit within these holes and provide a smooth barrier to protect the cables as they are passing through.

RS PRO PVC grommets simply push into the equivalent sized hole and snap into place. They are “open type” meaning they have an open hole in the middle for the cables.

Why RS PRO?

RS PRO aims to be your go-to brand for quality and convenience. All our RS PRO branded tools, parts and components are carefully sourced and tested by experts to ensure they suit your demands.

For able management, RS PRO offers a huge range of practical and convenient solutions. From trunking to conduit and more, RS PRO has the cabling tools and accessories for any installation.

Може да се интересувате от