RS PRO Black Polyurethane Operator Chair, 150kg Weight Capacity
Номер на артикул на RS: 625-820Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProChair Type
Operator Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
520 → 620mm
Back Adjustable
Yes
Colour
Black
Seat Material
Polyurethane
Weight Capacity
150kg
Maximum Seat Height
620mm
Minimum Seat Height
520mm
Страна на произход
Poland
€ 792,42
€ 792,42 Всеки (ex VAT)
RS PRO Black Polyurethane Operator Chair, 150kg Weight Capacity
1
€ 792,42
€ 792,42 Всеки (ex VAT)
RS PRO Black Polyurethane Operator Chair, 150kg Weight Capacity
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProChair Type
Operator Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
520 → 620mm
Back Adjustable
Yes
Colour
Black
Seat Material
Polyurethane
Weight Capacity
150kg
Maximum Seat Height
620mm
Minimum Seat Height
520mm
Страна на произход
Poland