RS PRO Black Polyurethane Operator Chair, 120kg Weight Capacity
Номер на артикул на RS: 625-797Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProChair Type
Operator Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
440 → 580mm
Back Adjustable
Yes
Colour
Black
Seat Material
Polyurethane
Weight Capacity
120kg
Maximum Seat Height
580mm
Minimum Seat Height
440mm
Страна на произход
Poland
€ 242,44
€ 242,44 Всеки (ex VAT)
RS PRO Black Polyurethane Operator Chair, 120kg Weight Capacity
1
€ 242,44
€ 242,44 Всеки (ex VAT)
RS PRO Black Polyurethane Operator Chair, 120kg Weight Capacity
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProChair Type
Operator Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
440 → 580mm
Back Adjustable
Yes
Colour
Black
Seat Material
Polyurethane
Weight Capacity
120kg
Maximum Seat Height
580mm
Minimum Seat Height
440mm
Страна на произход
Poland