RS PRO Black Polyethylene Rubber Sheet, 1m x 2m x 10mm

Технически документи
Спецификации
Brand
RS ProMaterial
Polyethylene
Colour
Black
Length
1m
Density
45kg/m³
Width
2m
Adhesive Backing
Yes
Thickness
10mm
Suitability
Non-Metallic Engineering Components & Electrical Insulation
Maximum Operating Temperature
110°C
Minimum Operating Temperature
-70°C
Elongation
150%
Flammability Rating
FMVSS 302
Страна на произход
United Kingdom
Детайли за продукта
LD45 Polyethylene Foam
Polyethylene rubber sheets are thermoplastic materials made from a combination of propylene monomers and rubber substrates. These sheets are strong, light weight, flexible and are anti-static with shock absorbing attributes. They also absorb noise making them ideal for gyms, schools and factories.
Their chemical resistance also makes them suitable for chemical plants to protect floors and surfaces. Polyethylene rubber sheets come in a variety of colours, lengths and degrees of thickness.
The LD45 Polyethylene Foam range features:
Cross-linked closed cell polyethylene foam
This material is resistant to oil and weathering
Density 4.5 g/cm³
Temp. Range -70 → +110°C
Sheet size 1000 x 2000mm
Applications:
Polyethylene rubber sheets are lightweight, highly durable and tear resistant which makes them suitable for a variety of industries like:
Packaging and long-term storage facilities
Transportation (protective materials)
Chemical plants
Schools
Factories
FAQ:
Can these sheets be used outside?
Yes, polyethylene rubber can be used to make parts and equipment that are exposed to outdoor elements.
What is closed cell type?
Closed cell foams are dense and strong and resemble solids when they fully form. Due to their density they can prevent drafts and mould growth because temperature control can cut down on humidity.
€ 117,45
€ 117,45 Всеки (ex VAT)
1
€ 117,45
€ 117,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 117,45 |
3 - 9 | € 109,23 |
10 - 29 | € 103,36 |
30+ | € 93,96 |
Технически документи
Спецификации
Brand
RS ProMaterial
Polyethylene
Colour
Black
Length
1m
Density
45kg/m³
Width
2m
Adhesive Backing
Yes
Thickness
10mm
Suitability
Non-Metallic Engineering Components & Electrical Insulation
Maximum Operating Temperature
110°C
Minimum Operating Temperature
-70°C
Elongation
150%
Flammability Rating
FMVSS 302
Страна на произход
United Kingdom
Детайли за продукта
LD45 Polyethylene Foam
Polyethylene rubber sheets are thermoplastic materials made from a combination of propylene monomers and rubber substrates. These sheets are strong, light weight, flexible and are anti-static with shock absorbing attributes. They also absorb noise making them ideal for gyms, schools and factories.
Their chemical resistance also makes them suitable for chemical plants to protect floors and surfaces. Polyethylene rubber sheets come in a variety of colours, lengths and degrees of thickness.
The LD45 Polyethylene Foam range features:
Cross-linked closed cell polyethylene foam
This material is resistant to oil and weathering
Density 4.5 g/cm³
Temp. Range -70 → +110°C
Sheet size 1000 x 2000mm
Applications:
Polyethylene rubber sheets are lightweight, highly durable and tear resistant which makes them suitable for a variety of industries like:
Packaging and long-term storage facilities
Transportation (protective materials)
Chemical plants
Schools
Factories
FAQ:
Can these sheets be used outside?
Yes, polyethylene rubber can be used to make parts and equipment that are exposed to outdoor elements.
What is closed cell type?
Closed cell foams are dense and strong and resemble solids when they fully form. Due to their density they can prevent drafts and mould growth because temperature control can cut down on humidity.