Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black Polyethylene 18.3m Hazard Tape, 1.05mm Thickness

Номер на артикул на RS: 762-1500Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Tape Type

Hazard Tape

Colour

Black

Backing Material

Polyethylene

Width

102mm

Length

18.3m

Thickness

1.05mm

Adhesion Strength

1.6 kg / 25 mm

Tensile Strength

22N/cm

Elongation At Break

1.8

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

- 10°C

Детайли за продукта

Anti-Slip, Adhesive Flooring Safety Tapes

Anti-Slip tapes are designed to provide an extra comfort, confidence and safety on floor surfaces in hazardous areas such as warehouses, factories, stairs or even boats. They are ideal for use in any environment where slipping is a higher risk.

Features and Benefits:

• Abrasive grit "anti-slip" tapes
• Self-adhesive backing
• Additional grip underfoot on smooth surfaces
• Ideal for indicating hazardous areas or safe escape routes
• Long lasting colour
• Available in a range of grades, lengths and widths
• Hard wearing and easy to install

Application:

• Floor surfaces
• Stairs
• Ladders
• Ramps
• Walkways
• Vehicles and Marine use

FAQ:

What are the dimensions of the tape?

Please, look at the product details below to find all the necessary information. You can also find all the details in the datasheet.

Is this tape easy to use?

It is very easy to use, tapes feature self-adhesive backing so no additional tools or products are required. You just need to cut the tape to the desired length and apply on the surface that needs to be secured.

Standards

EN 13552 Category R13

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 150,74

€ 150,74 Всеки (ex VAT)

RS PRO Black Polyethylene 18.3m Hazard Tape, 1.05mm Thickness

€ 150,74

€ 150,74 Всеки (ex VAT)

RS PRO Black Polyethylene 18.3m Hazard Tape, 1.05mm Thickness
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Tape Type

Hazard Tape

Colour

Black

Backing Material

Polyethylene

Width

102mm

Length

18.3m

Thickness

1.05mm

Adhesion Strength

1.6 kg / 25 mm

Tensile Strength

22N/cm

Elongation At Break

1.8

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

- 10°C

Детайли за продукта

Anti-Slip, Adhesive Flooring Safety Tapes

Anti-Slip tapes are designed to provide an extra comfort, confidence and safety on floor surfaces in hazardous areas such as warehouses, factories, stairs or even boats. They are ideal for use in any environment where slipping is a higher risk.

Features and Benefits:

• Abrasive grit "anti-slip" tapes
• Self-adhesive backing
• Additional grip underfoot on smooth surfaces
• Ideal for indicating hazardous areas or safe escape routes
• Long lasting colour
• Available in a range of grades, lengths and widths
• Hard wearing and easy to install

Application:

• Floor surfaces
• Stairs
• Ladders
• Ramps
• Walkways
• Vehicles and Marine use

FAQ:

What are the dimensions of the tape?

Please, look at the product details below to find all the necessary information. You can also find all the details in the datasheet.

Is this tape easy to use?

It is very easy to use, tapes feature self-adhesive backing so no additional tools or products are required. You just need to cut the tape to the desired length and apply on the surface that needs to be secured.

Standards

EN 13552 Category R13

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Може да се интересувате от