Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black Polyester Unisex's Work Fleece XXL

Номер на артикул на RS: 137-0134Марка: RS PRO
brand-logo
Преглед на всички в Fleeces, Hoodies & Sweatshirts

Технически документи

Спецификации

Brand

RS Pro

Clothing Type

Work Fleece

Gender

Unisex

Colour

Black

Material

Polyester

Hooded

No

Pockets

Front Zip

Series

Premium

Size

XXL

Страна на произход

China

Детайли за продукта

RS Pro Premium Zipped Fleece

RS Pro Premium zipped fleece jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with waterproof lined pockets and elasticated cuffs. A versatile fleece suitable for general working environments.

FEATURES and BENEFITS:

Premium Fleece
Zip closure
Anti-piling polyester
Elasticated cuffs
Waterproof lined pockets
Twin needle stitching
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Grey, Navy, Red, Royal Blue

Може да се интересувате от
RS PRO Black Polyester Fleece Jacket XXL
€ 31,57Всеки (ex VAT)
Dickies Seville Black Polyester Unisex's XXL
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Black Polyester Unisex's Work Fleece XXL

P.O.A.

RS PRO Black Polyester Unisex's Work Fleece XXL
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Black Polyester Fleece Jacket XXL
€ 31,57Всеки (ex VAT)
Dickies Seville Black Polyester Unisex's XXL
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Clothing Type

Work Fleece

Gender

Unisex

Colour

Black

Material

Polyester

Hooded

No

Pockets

Front Zip

Series

Premium

Size

XXL

Страна на произход

China

Детайли за продукта

RS Pro Premium Zipped Fleece

RS Pro Premium zipped fleece jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with waterproof lined pockets and elasticated cuffs. A versatile fleece suitable for general working environments.

FEATURES and BENEFITS:

Premium Fleece
Zip closure
Anti-piling polyester
Elasticated cuffs
Waterproof lined pockets
Twin needle stitching
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Grey, Navy, Red, Royal Blue

Може да се интересувате от
RS PRO Black Polyester Fleece Jacket XXL
€ 31,57Всеки (ex VAT)
Dickies Seville Black Polyester Unisex's XXL
P.O.A.Всеки (ex VAT)