RS PRO Black Polyester Fleece Jacket XXL

Технически документи
Спецификации
Brand
RS ProClothing Type
Fleece Jacket
Gender
Unisex
Size EUR
116 → 121cm
Colour
Black
Material
Polyester
Hooded
No
Pockets
Front
Series
Classic
Size
XXL
Size UK
XXL
Fitting
Ungendered
Closure Type
Zip
Страна на произход
China
Детайли за продукта
RS Pro Classic Zip Fleece
RS Pro Classic Micro-Fleece zipped jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with a stylish Cadet collar and elasticated cuffs. A versatile fleece suitable for general working environments.
FEATURES and BENEFITS:
Classic Micro-Fleece
Cadet collar
Zip closure – self-coloured
2 Pockets
Elasticated cuffs
Twin needle stitching – seams and hems
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Navy, Red, Royal Blue
€ 31,57
€ 31,57 Всеки (ex VAT)
1
€ 31,57
€ 31,57 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProClothing Type
Fleece Jacket
Gender
Unisex
Size EUR
116 → 121cm
Colour
Black
Material
Polyester
Hooded
No
Pockets
Front
Series
Classic
Size
XXL
Size UK
XXL
Fitting
Ungendered
Closure Type
Zip
Страна на произход
China
Детайли за продукта
RS Pro Classic Zip Fleece
RS Pro Classic Micro-Fleece zipped jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with a stylish Cadet collar and elasticated cuffs. A versatile fleece suitable for general working environments.
FEATURES and BENEFITS:
Classic Micro-Fleece
Cadet collar
Zip closure – self-coloured
2 Pockets
Elasticated cuffs
Twin needle stitching – seams and hems
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Navy, Red, Royal Blue