Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black Polyester, Cotton Work Sweatshirt S

Номер на артикул на RS: 137-0248Марка: RS PRO
brand-logo
Преглед на всички в Fleeces, Hoodies & Sweatshirts

Технически документи

Спецификации

Brand

RS Pro

Clothing Type

Work Sweatshirt

Gender

Unisex

Colour

Black

Material

Polyester, Cotton

Hooded

No

Pockets

None

Series

Premium

Size

S

Страна на произход

Pakistan

Детайли за продукта

RS Pro Premium Sweatshirt

RS Pro Premium Sweatshirt is a comfortable fit with long sleeves. The material is a heavyweight mixed fabric with a brushed effect. Twin needle stitching adding to the durability of the sweatshirt and as the colour is made from a reactive dye the colour lasts longer.

FEATURES and BENEFITS:

Premium sweatshirt
50% Cotton and 50% Polyester
Heavyweight fabric
Brushed effect
Long sleeved
Twin needle stitching
Coloured with a reactive dye – long lasting
Durable
Comfortable
Various colours and sizes available
Colours – Black, Green, Grey, Navy, Red, Royal Blue

Информацията за складовите наличности временно не е налична.

€ 27,93

€ 27,93 Всеки (ex VAT)

RS PRO Black Polyester, Cotton Work Sweatshirt S

€ 27,93

€ 27,93 Всеки (ex VAT)

RS PRO Black Polyester, Cotton Work Sweatshirt S
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Clothing Type

Work Sweatshirt

Gender

Unisex

Colour

Black

Material

Polyester, Cotton

Hooded

No

Pockets

None

Series

Premium

Size

S

Страна на произход

Pakistan

Детайли за продукта

RS Pro Premium Sweatshirt

RS Pro Premium Sweatshirt is a comfortable fit with long sleeves. The material is a heavyweight mixed fabric with a brushed effect. Twin needle stitching adding to the durability of the sweatshirt and as the colour is made from a reactive dye the colour lasts longer.

FEATURES and BENEFITS:

Premium sweatshirt
50% Cotton and 50% Polyester
Heavyweight fabric
Brushed effect
Long sleeved
Twin needle stitching
Coloured with a reactive dye – long lasting
Durable
Comfortable
Various colours and sizes available
Colours – Black, Green, Grey, Navy, Red, Royal Blue