RS PRO Black Polycotton Work shorts, XL

Номер на артикул на RS: 124-8228Марка: RS PRO
brand-logo
Преглед на всички в Shorts

Технически документи

Спецификации

Brand

RS Pro

Waist Size

XL

Colour

Black

Gender

Unisex

Elasticated Waist

Yes

Material

Polycotton

Детайли за продукта

RS Pro Action Shorts

RS Pro Action shorts give you various pockets for storage and they are double stitched at the seams providing added strength. An elasticated waistband at the back of the shorts gives added freedom of movement. Made from Kingsmill 65% polyester, 35% cotton 245 g with zipped pockets the shorts are durable and hard-wearing.

FEATURES and BENEFITS:

Action shorts
Twin stitched for added strength
Elasticated waistband
Kingsmill 60% polyester
35% Cotton, 245 g
50+ UPF rated fabric blocks 90% UV rays
Zipped pocket
9 Pockets
Phone pockets
Comfortable fit

Men's Workwear: Shorts

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Black Polycotton Work shorts, XL

P.O.A.

RS PRO Black Polycotton Work shorts, XL
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Waist Size

XL

Colour

Black

Gender

Unisex

Elasticated Waist

Yes

Material

Polycotton

Детайли за продукта

RS Pro Action Shorts

RS Pro Action shorts give you various pockets for storage and they are double stitched at the seams providing added strength. An elasticated waistband at the back of the shorts gives added freedom of movement. Made from Kingsmill 65% polyester, 35% cotton 245 g with zipped pockets the shorts are durable and hard-wearing.

FEATURES and BENEFITS:

Action shorts
Twin stitched for added strength
Elasticated waistband
Kingsmill 60% polyester
35% Cotton, 245 g
50+ UPF rated fabric blocks 90% UV rays
Zipped pocket
9 Pockets
Phone pockets
Comfortable fit

Men's Workwear: Shorts

Може да се интересувате от