Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black Plastic Sheet, 500mm x 500mm x 50mm

Номер на артикул на RS: 193-5519Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Black

Form

Full

Length

500mm

Width

500mm

Thickness

50mm

Material

Nylon

Laminated

No

Density

1.15g/cm³

Tensile Strength

75 MPa

Hardness

170 Ball Indentation

Flammability Rating

UL 94 HB

Water Absorption

6%

Thermal Conductivity

0.33W/mK

Maximum Operating Temperature

+170°C

Melting Point

217°C

Elongation

60%

Страна на произход

Germany

Детайли за продукта

Cast Nylon 6 - MoS2 Filled, PA sheet : Polyamide

Modified by addition of Molybdenum Disulpide. Low friction and self-lubricating. Capable of high temperatures and high mechanical strength. High abrasive and ultra-violet light resistant. Suitable for bushes, bearings, gears and wheels etc. Black in colour

Nylatron® / MoS2 Filled Nylon

These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.

Може да се интересувате от
RS PRO Black Plastic Sheet, 500mm x 300mm x 40mm
P.O.A.Всеки (ex VAT)
Plastic Sheet
P.O.A.1 Lot of 1 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 322,19

€ 322,19 1 Lot of 1 (ex VAT)

RS PRO Black Plastic Sheet, 500mm x 500mm x 50mm

€ 322,19

€ 322,19 1 Lot of 1 (ex VAT)

RS PRO Black Plastic Sheet, 500mm x 500mm x 50mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 322,19
3 - 9€ 299,63
10 - 29€ 283,51
30+€ 257,75
Може да се интересувате от
RS PRO Black Plastic Sheet, 500mm x 300mm x 40mm
P.O.A.Всеки (ex VAT)
Plastic Sheet
P.O.A.1 Lot of 1 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Colour

Black

Form

Full

Length

500mm

Width

500mm

Thickness

50mm

Material

Nylon

Laminated

No

Density

1.15g/cm³

Tensile Strength

75 MPa

Hardness

170 Ball Indentation

Flammability Rating

UL 94 HB

Water Absorption

6%

Thermal Conductivity

0.33W/mK

Maximum Operating Temperature

+170°C

Melting Point

217°C

Elongation

60%

Страна на произход

Germany

Детайли за продукта

Cast Nylon 6 - MoS2 Filled, PA sheet : Polyamide

Modified by addition of Molybdenum Disulpide. Low friction and self-lubricating. Capable of high temperatures and high mechanical strength. High abrasive and ultra-violet light resistant. Suitable for bushes, bearings, gears and wheels etc. Black in colour

Nylatron® / MoS2 Filled Nylon

These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.

Може да се интересувате от
RS PRO Black Plastic Sheet, 500mm x 300mm x 40mm
P.O.A.Всеки (ex VAT)
Plastic Sheet
P.O.A.1 Lot of 1 (ex VAT)