Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black Plastic Sheet, 500mm x 300mm x 6mm

Номер на артикул на RS: 282-0159Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Black

Form

Full

Length

500mm

Width

300mm

Thickness

6mm

Material

POM

Laminated

No

Density

1.41g/cm³

Tensile Strength

55 MPa

Hardness

M 86 Rockwell

Flammability Rating

UL 94 HB

Water Absorption

0.5%

Maximum Operating Temperature

+100°C

Polymer Type

Copolymer

Elongation

30%

Страна на произход

Germany

Детайли за продукта

RS PRO Black POM-C Acetal Solid Plastic Sheets. POM Sheet : Polyoxymethylene

From RS Pro a range of high-quality Acetal solid plastic sheets black in colour and available in a range of sizes and thicknesses.

What are Solid Plastic Sheets?

Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. These hard plastic sheets, once purchased, can then be cut or machined into components for the fabrication of products for use in a wide range of industries. Different types of plastic sheet have different properties which lend them for use in specific applications

What is POM-C Acetal?

Acetal or polyacetal is a semi-crystalline thermoplastic and is a member of the family of plastics called polyoxymethylene (POM). POM-C acetal is a POM copolymer which, due to its high crystallinity, is especially tough with good chemical resistance. POM-C acetal also offers high mechanical strength, rigidity and hardness. This plastic also features good slide and wear properties, components made from this solid plastic sheet slide very easily and don’t stick or lock up. This is an essential quality when this plastic is used in delicate or fine instruments where smooth operation is essential and in gears and bearings. Acetal is classified as an engineering plastic and, due to its unique properties, is ideal for use in a wide range of industries

Features and Benefits

• Strong, tough and rigid
• Improved UV protection due to the black colouring
• Hot water resistant
• Good chemical resistance
• Resistant to dilute acids, cleaning agents and many solvents
• Good sliding and wear properties
• Difficult to bond
• Easily welded
• Very good electrical insulation properties
• Easy to machine and polish

Applications

POM-C acetal solid plastic sheet, with it's unique attributes, make it a versatile material that can be used in a wide range of industries including mechanical, automotive and electrical engineering, food and medical and in transport and conveyor, aircraft and aerospace and oil and gas technologies. POM-C acetal is ideal for use in precision parts that require high rigidity, low friction and chemical resistance. Components that are manufactured from this plastic include the following:

• Friction bearings
• Gears
• Tool Supports
• Housing parts
• Rollers
• Friction Strips
• Plugs
• Insulators
• Agitators and kneading elements
• Seals

What tools can be used to cut this plastic sheet?

The choice of tools used to cut this plastic depend on the thickness of the sheet being cut. Thin sheets of plastic can be cut using a sharp utility knife. Thicker sheets can be cut using a range of different types of saw such as a fine toothed hand saw or hacksaw or an electric table saw, band saw, circular saw or jig saw. The teeth on the saw blade should be well sharpened and evenly spaced out with a uniform height and shape to avoid cracking or chipping the plastic. The friction caused by sawing can cause the blade to heat which can melt the plastic therefore using a ’no-melt’ blade is recommended. If using a regular blade, it is an idea to pause between cuts to allow the blade to cool.

Acetal Copolymer & Homopolymer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Black Plastic Sheet, 500mm x 330mm x 6mm
€ 120,171 Lot of 2 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 85,89

€ 85,89 1 Lot of 2 (ex VAT)

RS PRO Black Plastic Sheet, 500mm x 300mm x 6mm

€ 85,89

€ 85,89 1 Lot of 2 (ex VAT)

RS PRO Black Plastic Sheet, 500mm x 300mm x 6mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 85,89
3 - 9€ 79,87
10 - 29€ 75,58
30+€ 68,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Black Plastic Sheet, 500mm x 330mm x 6mm
€ 120,171 Lot of 2 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Colour

Black

Form

Full

Length

500mm

Width

300mm

Thickness

6mm

Material

POM

Laminated

No

Density

1.41g/cm³

Tensile Strength

55 MPa

Hardness

M 86 Rockwell

Flammability Rating

UL 94 HB

Water Absorption

0.5%

Maximum Operating Temperature

+100°C

Polymer Type

Copolymer

Elongation

30%

Страна на произход

Germany

Детайли за продукта

RS PRO Black POM-C Acetal Solid Plastic Sheets. POM Sheet : Polyoxymethylene

From RS Pro a range of high-quality Acetal solid plastic sheets black in colour and available in a range of sizes and thicknesses.

What are Solid Plastic Sheets?

Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. These hard plastic sheets, once purchased, can then be cut or machined into components for the fabrication of products for use in a wide range of industries. Different types of plastic sheet have different properties which lend them for use in specific applications

What is POM-C Acetal?

Acetal or polyacetal is a semi-crystalline thermoplastic and is a member of the family of plastics called polyoxymethylene (POM). POM-C acetal is a POM copolymer which, due to its high crystallinity, is especially tough with good chemical resistance. POM-C acetal also offers high mechanical strength, rigidity and hardness. This plastic also features good slide and wear properties, components made from this solid plastic sheet slide very easily and don’t stick or lock up. This is an essential quality when this plastic is used in delicate or fine instruments where smooth operation is essential and in gears and bearings. Acetal is classified as an engineering plastic and, due to its unique properties, is ideal for use in a wide range of industries

Features and Benefits

• Strong, tough and rigid
• Improved UV protection due to the black colouring
• Hot water resistant
• Good chemical resistance
• Resistant to dilute acids, cleaning agents and many solvents
• Good sliding and wear properties
• Difficult to bond
• Easily welded
• Very good electrical insulation properties
• Easy to machine and polish

Applications

POM-C acetal solid plastic sheet, with it's unique attributes, make it a versatile material that can be used in a wide range of industries including mechanical, automotive and electrical engineering, food and medical and in transport and conveyor, aircraft and aerospace and oil and gas technologies. POM-C acetal is ideal for use in precision parts that require high rigidity, low friction and chemical resistance. Components that are manufactured from this plastic include the following:

• Friction bearings
• Gears
• Tool Supports
• Housing parts
• Rollers
• Friction Strips
• Plugs
• Insulators
• Agitators and kneading elements
• Seals

What tools can be used to cut this plastic sheet?

The choice of tools used to cut this plastic depend on the thickness of the sheet being cut. Thin sheets of plastic can be cut using a sharp utility knife. Thicker sheets can be cut using a range of different types of saw such as a fine toothed hand saw or hacksaw or an electric table saw, band saw, circular saw or jig saw. The teeth on the saw blade should be well sharpened and evenly spaced out with a uniform height and shape to avoid cracking or chipping the plastic. The friction caused by sawing can cause the blade to heat which can melt the plastic therefore using a ’no-melt’ blade is recommended. If using a regular blade, it is an idea to pause between cuts to allow the blade to cool.

Acetal Copolymer & Homopolymer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Black Plastic Sheet, 500mm x 330mm x 6mm
€ 120,171 Lot of 2 (ex VAT)