Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black Plastic Sheet, 500mm x 300mm x 16mm

Номер на артикул на RS: 282-0755Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Black

Form

Full

Length

500mm

Width

300mm

Thickness

16mm

Material

PA

Laminated

No

Density

1.14g/cm³

Tensile Strength

75 MPa

Hardness

M 88 Rockwell

Flammability Rating

UL 94 HB

Water Absorption

8 → 9%

Maximum Operating Temperature

+100°C

Elongation

25%

Страна на произход

Germany

Детайли за продукта

RS PRO Nylon sheets, PA sheet : Polyamide

From RS PRO, comes a range of nylon sheets. Manufactured to industry standards and being UL 94 HB flame resistance, these sheets are of high quality and are great value.
These sheets are manufactured out of nylon 6 that is a plastic material which has very good impact, chemical and temperature features. Nylon also features a high level of strength at increased temperatures.

Features and benefits

  • Maximum operating temperature of +160 °C

  • Resistance to oils, grease, petrol

  • Easily welded

  • Ultraviolet and weather resistance.

Applications

Nylon has an array of application use such as;

  • Industrial

  • Automotive

  • Electronics

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Natural & Cast Nylon

Може да се интересувате от
RS PRO Black Plastic Sheet, 500mm x 300mm x 16mm
P.O.A.1 Lot of 1 (ex VAT)
RS PRO Natural Plastic Sheet, 500mm x 500mm x 16mm
€ 120,67Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 98,73

€ 98,73 1 Lot of 1 (ex VAT)

RS PRO Black Plastic Sheet, 500mm x 300mm x 16mm

€ 98,73

€ 98,73 1 Lot of 1 (ex VAT)

RS PRO Black Plastic Sheet, 500mm x 300mm x 16mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 98,73
3 - 9€ 91,82
10 - 29€ 86,88
30+€ 78,98
Може да се интересувате от
RS PRO Black Plastic Sheet, 500mm x 300mm x 16mm
P.O.A.1 Lot of 1 (ex VAT)
RS PRO Natural Plastic Sheet, 500mm x 500mm x 16mm
€ 120,67Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Colour

Black

Form

Full

Length

500mm

Width

300mm

Thickness

16mm

Material

PA

Laminated

No

Density

1.14g/cm³

Tensile Strength

75 MPa

Hardness

M 88 Rockwell

Flammability Rating

UL 94 HB

Water Absorption

8 → 9%

Maximum Operating Temperature

+100°C

Elongation

25%

Страна на произход

Germany

Детайли за продукта

RS PRO Nylon sheets, PA sheet : Polyamide

From RS PRO, comes a range of nylon sheets. Manufactured to industry standards and being UL 94 HB flame resistance, these sheets are of high quality and are great value.
These sheets are manufactured out of nylon 6 that is a plastic material which has very good impact, chemical and temperature features. Nylon also features a high level of strength at increased temperatures.

Features and benefits

  • Maximum operating temperature of +160 °C

  • Resistance to oils, grease, petrol

  • Easily welded

  • Ultraviolet and weather resistance.

Applications

Nylon has an array of application use such as;

  • Industrial

  • Automotive

  • Electronics

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Natural & Cast Nylon

Може да се интересувате от
RS PRO Black Plastic Sheet, 500mm x 300mm x 16mm
P.O.A.1 Lot of 1 (ex VAT)
RS PRO Natural Plastic Sheet, 500mm x 500mm x 16mm
€ 120,67Всеки (ex VAT)