RS PRO Black Plastic Sheet, 1000mm x 500mm x 4mm

Номер на артикул на RS: 408-3829Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Form

Full

Colour

Black

Length

1000mm

Width

500mm

Thickness

4mm

Material

PEHD

Laminated

No

Density

0.95 → 0.96g/cm³

Tensile Strength

25 MPa

Hardness

50 Ball Indentation

Flammability Rating

UL 94 HB

Water Absorption

0.02%

Maximum Operating Temperature

+80°C

Elongation

50%

Страна на произход

Germany

Детайли за продукта

Black Polyethylene sheet- HDPE Sheet : High Density Polyethylene

From the trusted brand RS PRO, comes a range of black polyethylene sheets. Manufactured to industry standards and featuring 50 Ball Indentation hardness, these sheets are of high quality and are great value.
These sheets are manufactured out of polyethylene that is a common type of plastic material that is found in items like containers and bottles. It is also self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine

Features and benefits

  • Maximum operating temperature of +90 °C

  • Flammability rating of UL 94 HB

  • Resistant to dilute acids, cleaning agents and numerous solvents

  • Very good electrical insulation properties

Applications

Polyethelene has an array of application use such as;

  • Chemical apparatus

  • Plugs

  • Seals

  • Food processing

  • Insulators, and low load rollers

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Polyethylene - HDPE & PE-UHMW

Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Clear Black Plastic Sheet, 1000mm x 500mm x 3mm
€ 72,921 Lot of 3 (ex VAT)

€ 64,85

€ 64,85 1 Lot of 2 (ex VAT)

RS PRO Black Plastic Sheet, 1000mm x 500mm x 4mm

€ 64,85

€ 64,85 1 Lot of 2 (ex VAT)

RS PRO Black Plastic Sheet, 1000mm x 500mm x 4mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 2€ 64,85
3 - 9€ 60,32
10 - 29€ 57,08
30+€ 51,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Clear Black Plastic Sheet, 1000mm x 500mm x 3mm
€ 72,921 Lot of 3 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Form

Full

Colour

Black

Length

1000mm

Width

500mm

Thickness

4mm

Material

PEHD

Laminated

No

Density

0.95 → 0.96g/cm³

Tensile Strength

25 MPa

Hardness

50 Ball Indentation

Flammability Rating

UL 94 HB

Water Absorption

0.02%

Maximum Operating Temperature

+80°C

Elongation

50%

Страна на произход

Germany

Детайли за продукта

Black Polyethylene sheet- HDPE Sheet : High Density Polyethylene

From the trusted brand RS PRO, comes a range of black polyethylene sheets. Manufactured to industry standards and featuring 50 Ball Indentation hardness, these sheets are of high quality and are great value.
These sheets are manufactured out of polyethylene that is a common type of plastic material that is found in items like containers and bottles. It is also self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine

Features and benefits

  • Maximum operating temperature of +90 °C

  • Flammability rating of UL 94 HB

  • Resistant to dilute acids, cleaning agents and numerous solvents

  • Very good electrical insulation properties

Applications

Polyethelene has an array of application use such as;

  • Chemical apparatus

  • Plugs

  • Seals

  • Food processing

  • Insulators, and low load rollers

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Polyethylene - HDPE & PE-UHMW

Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Clear Black Plastic Sheet, 1000mm x 500mm x 3mm
€ 72,921 Lot of 3 (ex VAT)