RS PRO Black Plastic Handle 45 mm Height, 31mm Width, 163mm Length

Технически документи
Спецификации
Brand
RS ProMaterial
Plastic
Length
163mm
Height
45 mm
Width
31mm
Fixing Centres
132mm
Colour
Black
Страна на произход
China
Детайли за продукта
Reinforced Thermoplastic Female
The difference between Male and Female is: Female thread has an insert in both fixing points allowing screws to be inserted from inside the draw with covering caps included.
Male thread has a clearance hole in both fixing points allowing screws to be inserted from outside the draw, again, with covering caps included.
Features
Matt finish
Push-in concealed fixings caps
267-1519 Plain bores for fixing with bolts from above.
267-0768 Threaded inserts for fixing with screws from below.
€ 12,98
€ 6,489 Each (In a Pack of 2) (ex VAT)
2
€ 12,98
€ 6,489 Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.
2
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 6,489 | € 12,98 |
10 - 18 | € 6,145 | € 12,29 |
20 - 58 | € 5,836 | € 11,67 |
60+ | € 5,446 | € 10,89 |
Технически документи
Спецификации
Brand
RS ProMaterial
Plastic
Length
163mm
Height
45 mm
Width
31mm
Fixing Centres
132mm
Colour
Black
Страна на произход
China
Детайли за продукта
Reinforced Thermoplastic Female
The difference between Male and Female is: Female thread has an insert in both fixing points allowing screws to be inserted from inside the draw with covering caps included.
Male thread has a clearance hole in both fixing points allowing screws to be inserted from outside the draw, again, with covering caps included.
Features
Matt finish
Push-in concealed fixings caps
267-1519 Plain bores for fixing with bolts from above.
267-0768 Threaded inserts for fixing with screws from below.