RS PRO Black Plastic Handle 40 mm Height, 29mm Width, 145mm Length

Номер на артикул на RS: 267-0768Марка: RS PRODistrelec Article No.: 30417343
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

Plastic

Length

145mm

Height

40 mm

Width

29mm

Colour

Black

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Black Plastic Handle 45 mm Height, 31mm Width, 163mm Length
€ 6,489Each (In a Pack of 2) (ex VAT)

€ 8,22

€ 4,112 Each (In a Pack of 2) (ex VAT)

RS PRO Black Plastic Handle 40 mm Height, 29mm Width, 145mm Length

€ 8,22

€ 4,112 Each (In a Pack of 2) (ex VAT)

RS PRO Black Plastic Handle 40 mm Height, 29mm Width, 145mm Length

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
2 - 8€ 4,112€ 8,22
10 - 18€ 4,055€ 8,11
20 - 58€ 3,98€ 7,96
60+€ 3,929€ 7,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Black Plastic Handle 45 mm Height, 31mm Width, 163mm Length
€ 6,489Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

Plastic

Length

145mm

Height

40 mm

Width

29mm

Colour

Black

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Black Plastic Handle 45 mm Height, 31mm Width, 163mm Length
€ 6,489Each (In a Pack of 2) (ex VAT)