RS PRO Black PET Enclosure, IP66, Grey Lid, 80 x 75 x 55mm

Технически документи
Спецификации
Brand
RS ProBody Material
PET
External Length
80 mm
External Height
55 mm
External Width
75 mm
External Dimensions
80 x 75 x 55mm
IP Rating
IP66
Colour
Black
Lid Colour
Grey
Flanged
No
Shielded
No
Gasket Material
Silicone
Страна на произход
India
Детайли за продукта
General Purpose Polyester Enclosure with Silicone Seal
This general purpose polyester enclosure is available in two colours, black or grey. It has an IP66 protection rating and is fitted with a silicon seal.
Features and Benefits
Polyester enclosure
IP66 protection
Silicone seal -50 to +135°C
Halogen free
Self-extinguishing UL94-V0
Applications
This general purpose polyester enclosure is suitable for wash down and outdoor applications.
Standards
EN 60529, EN 50014.
€ 23,87
€ 23,87 Всеки (ex VAT)
1
€ 23,87
€ 23,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBody Material
PET
External Length
80 mm
External Height
55 mm
External Width
75 mm
External Dimensions
80 x 75 x 55mm
IP Rating
IP66
Colour
Black
Lid Colour
Grey
Flanged
No
Shielded
No
Gasket Material
Silicone
Страна на произход
India
Детайли за продукта
General Purpose Polyester Enclosure with Silicone Seal
This general purpose polyester enclosure is available in two colours, black or grey. It has an IP66 protection rating and is fitted with a silicon seal.
Features and Benefits
Polyester enclosure
IP66 protection
Silicone seal -50 to +135°C
Halogen free
Self-extinguishing UL94-V0
Applications
This general purpose polyester enclosure is suitable for wash down and outdoor applications.
Standards
EN 60529, EN 50014.