RS PRO Black PE Cable Clip, 15.2mm Max. Bundle

Номер на артикул на RS: 184-4615Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

15.2mm

Affixing Method

Screw

Material

PE

Colour

Black

Width

20 mm

Depth

31mm

Maximum Operating Temperature

+60°C

Dimensions [L x W x D]

20 x 31mm

Operating Temperature Range

-30 → +60 °C

Детайли за продукта

RS PRO Heavy Duty Cable Cleats

RS PRO single hole heavy duty cable cleats which are manufactured from LDPE (low density polythene) which has high strength and impact resistance. The material is also resistant to corrosion and UV light. These cable cleats are ideal for clamping and tying armoured and unarmoured cables.

Cable cleats are a type of cable clamp and are designed to fix, clamp and support cables and wires.

Options available with various maximum diameters:
184-4609 - 10.0 mm
184-5214 - 12.7 mm
184-4615 - 15.2 mm
184-5220 - 17.8 mm
184-4621 - 20.3 mm
184-4637 - 22.8 mm
184-4643 - 25.4 mm

Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.

RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.

Features and Benefits:

Comes in black colour
Low density polyethylene (LDPE) construction
High strength cable cleats - supports cables and restricts cable movement
Impact resistant
UV resistant
Corrosion resistance

Typical Applications

Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.

Why RS PRO?

RS PRO strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS PRO is with you every step of the way.

Може да се интересувате от
RS PRO Black PE Cable Clip, 17.8mm Max. Bundle
P.O.A.1 Bag of 50 (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Black PE Cable Clip, 15.2mm Max. Bundle

P.O.A.

RS PRO Black PE Cable Clip, 15.2mm Max. Bundle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Black PE Cable Clip, 17.8mm Max. Bundle
P.O.A.1 Bag of 50 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

15.2mm

Affixing Method

Screw

Material

PE

Colour

Black

Width

20 mm

Depth

31mm

Maximum Operating Temperature

+60°C

Dimensions [L x W x D]

20 x 31mm

Operating Temperature Range

-30 → +60 °C

Детайли за продукта

RS PRO Heavy Duty Cable Cleats

RS PRO single hole heavy duty cable cleats which are manufactured from LDPE (low density polythene) which has high strength and impact resistance. The material is also resistant to corrosion and UV light. These cable cleats are ideal for clamping and tying armoured and unarmoured cables.

Cable cleats are a type of cable clamp and are designed to fix, clamp and support cables and wires.

Options available with various maximum diameters:
184-4609 - 10.0 mm
184-5214 - 12.7 mm
184-4615 - 15.2 mm
184-5220 - 17.8 mm
184-4621 - 20.3 mm
184-4637 - 22.8 mm
184-4643 - 25.4 mm

Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.

RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.

Features and Benefits:

Comes in black colour
Low density polyethylene (LDPE) construction
High strength cable cleats - supports cables and restricts cable movement
Impact resistant
UV resistant
Corrosion resistance

Typical Applications

Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.

Why RS PRO?

RS PRO strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS PRO is with you every step of the way.

Може да се интересувате от
RS PRO Black PE Cable Clip, 17.8mm Max. Bundle
P.O.A.1 Bag of 50 (ex VAT)