RS PRO Black Nylon Rod, 500mm x 80mm Diameter

Технически документи
Спецификации
Brand
RS ProColour
Black
Length
500mm
Material
Nylon
Form
Rod
Rod Diameter
80mm
Density
1.15g/cm³
Tensile Strength
75 MPa
Maximum Operating Temperature
+170°C
Flammability Rating
UL 94 HB
Thermal Conductivity
0.33W/mK
Hardness
170 Ball Indentation
Elongation
60%
Melting Point
217°C
Water Absorption
6%
Страна на произход
Germany
Детайли за продукта
Cast Nylon 6 - MoS2 Filled, PA sheet : Polyamide
Modified by addition of Molybdenum Disulpide. Low friction and self-lubricating. Capable of high temperatures and high mechanical strength. High abrasive and ultra-violet light resistant. Suitable for bushes, bearings, gears and wheels etc. Black in colour
Nylatron® / MoS2 Filled Nylon
These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.
€ 83,52
€ 83,52 1 Lot of 1 (ex VAT)
1
€ 83,52
€ 83,52 1 Lot of 1 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 83,52 |
3 - 9 | € 77,66 |
10 - 29 | € 73,50 |
30+ | € 66,82 |
Технически документи
Спецификации
Brand
RS ProColour
Black
Length
500mm
Material
Nylon
Form
Rod
Rod Diameter
80mm
Density
1.15g/cm³
Tensile Strength
75 MPa
Maximum Operating Temperature
+170°C
Flammability Rating
UL 94 HB
Thermal Conductivity
0.33W/mK
Hardness
170 Ball Indentation
Elongation
60%
Melting Point
217°C
Water Absorption
6%
Страна на произход
Germany
Детайли за продукта
Cast Nylon 6 - MoS2 Filled, PA sheet : Polyamide
Modified by addition of Molybdenum Disulpide. Low friction and self-lubricating. Capable of high temperatures and high mechanical strength. High abrasive and ultra-violet light resistant. Suitable for bushes, bearings, gears and wheels etc. Black in colour
Nylatron® / MoS2 Filled Nylon
These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.