RS PRO Black Nylon Rod, 500mm x 130mm Diameter

Номер на артикул на RS: 438-6421Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Black

Length

500mm

Material

Nylon

Form

Rod

Rod Diameter

130mm

Density

1.15g/cm³

Tensile Strength

75 MPa

Maximum Operating Temperature

+170°C

Flammability Rating

UL 94 HB

Hardness

145 Ball Indentation

Elongation

60%

Water Absorption

6%

Страна на произход

Germany

Детайли за продукта

Cast Nylon 6 - MoS2 Filled, PA sheet : Polyamide

Modified by addition of Molybdenum Disulpide. Low friction and self-lubricating. Capable of high temperatures and high mechanical strength. High abrasive and ultra-violet light resistant. Suitable for bushes, bearings, gears and wheels etc. Black in colour

Nylatron® / MoS2 Filled Nylon

These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Black Nylon Rod, 500mm x 150mm Diameter
€ 235,841 Lot of 1 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 178,88

€ 178,88 1 Lot of 1 (ex VAT)

RS PRO Black Nylon Rod, 500mm x 130mm Diameter

€ 178,88

€ 178,88 1 Lot of 1 (ex VAT)

RS PRO Black Nylon Rod, 500mm x 130mm Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 178,88
3 - 9€ 166,35
10 - 29€ 157,41
30+€ 143,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Black Nylon Rod, 500mm x 150mm Diameter
€ 235,841 Lot of 1 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Colour

Black

Length

500mm

Material

Nylon

Form

Rod

Rod Diameter

130mm

Density

1.15g/cm³

Tensile Strength

75 MPa

Maximum Operating Temperature

+170°C

Flammability Rating

UL 94 HB

Hardness

145 Ball Indentation

Elongation

60%

Water Absorption

6%

Страна на произход

Germany

Детайли за продукта

Cast Nylon 6 - MoS2 Filled, PA sheet : Polyamide

Modified by addition of Molybdenum Disulpide. Low friction and self-lubricating. Capable of high temperatures and high mechanical strength. High abrasive and ultra-violet light resistant. Suitable for bushes, bearings, gears and wheels etc. Black in colour

Nylatron® / MoS2 Filled Nylon

These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Black Nylon Rod, 500mm x 150mm Diameter
€ 235,841 Lot of 1 (ex VAT)