RS PRO Black Nylon Rod, 1m x 50mm Diameter

Номер на артикул на RS: 257-7293Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Black

Length

1m

Material

Nylon

Form

Rod

Rod Diameter

50mm

Density

1.14g/cm³

Tensile Strength

75 MPa

Maximum Operating Temperature

+170°C

Flammability Rating

UL 94 HB

Elongation

25%

Water Absorption

7%

Страна на произход

Germany

Детайли за продукта

RS PRO Molybdenum Disulphide filled Nylon 66 Rod

A Nylon 66 rod optimised with a Molybdenum Disulphide for a low friction and self-lubricating engineering rod capable of handing high temperatures and high mechanical strength applications.
Nylon 66 is a high-performance thermoplastic with excellent mechanical properties. It has a high level of machineability, a high tensile strength, stiffness and a high level of heat resistance.
Unaffected by chlorinated hydrocarbons, impact resistant with a high abrasion and ultraviolet resistance the Nylon 66 rods are ideal for a wide range of uses. These include higher stress applications such as the creation of bushes, friction bearings, gears, wheels, and machine parts.

Nylatron® / MoS2 Filled Nylon

These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nylatron GS rod stock,1m L 50mm dia
P.O.A.1 Lot of 1 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 113,60

€ 113,60 Всеки (ex VAT)

RS PRO Black Nylon Rod, 1m x 50mm Diameter

€ 113,60

€ 113,60 Всеки (ex VAT)

RS PRO Black Nylon Rod, 1m x 50mm Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 113,60
3 - 9€ 105,64
10 - 29€ 99,97
30+€ 90,87

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nylatron GS rod stock,1m L 50mm dia
P.O.A.1 Lot of 1 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Colour

Black

Length

1m

Material

Nylon

Form

Rod

Rod Diameter

50mm

Density

1.14g/cm³

Tensile Strength

75 MPa

Maximum Operating Temperature

+170°C

Flammability Rating

UL 94 HB

Elongation

25%

Water Absorption

7%

Страна на произход

Germany

Детайли за продукта

RS PRO Molybdenum Disulphide filled Nylon 66 Rod

A Nylon 66 rod optimised with a Molybdenum Disulphide for a low friction and self-lubricating engineering rod capable of handing high temperatures and high mechanical strength applications.
Nylon 66 is a high-performance thermoplastic with excellent mechanical properties. It has a high level of machineability, a high tensile strength, stiffness and a high level of heat resistance.
Unaffected by chlorinated hydrocarbons, impact resistant with a high abrasion and ultraviolet resistance the Nylon 66 rods are ideal for a wide range of uses. These include higher stress applications such as the creation of bushes, friction bearings, gears, wheels, and machine parts.

Nylatron® / MoS2 Filled Nylon

These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nylatron GS rod stock,1m L 50mm dia
P.O.A.1 Lot of 1 (ex VAT)