RS PRO Black Nylon Oil Resistant Work Gloves, Size 8, Nitrile Coating
Номер на артикул на RS: 869-1648Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProGlove Size
8
Primary Glove Application
Oil Resistant
Glove Material
Nylon
Main Colour of Glove
Black
Number of Gloves
12
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Страна на произход
China
Може да се интересувате от

Polyco Healthline Polyflex Plus Grey Nitrile Mechanic Work Gloves, Size 8, Nitrile Foam CoatingМарка: Polyco Healthline
€ 3,061 Pair (ex VAT)
Ansell HyFlex 11-840 Grey Nylon, Spandex General Purpose Work Gloves, Size 8, Nitrile CoatingМарка: Ansell
€ 5,601 Pair (ex VAT)
P.O.A.
RS PRO Black Nylon Oil Resistant Work Gloves, Size 8, Nitrile Coating
1
P.O.A.
RS PRO Black Nylon Oil Resistant Work Gloves, Size 8, Nitrile Coating
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Може да се интересувате от

Polyco Healthline Polyflex Plus Grey Nitrile Mechanic Work Gloves, Size 8, Nitrile Foam CoatingМарка: Polyco Healthline
€ 3,061 Pair (ex VAT)
Ansell HyFlex 11-840 Grey Nylon, Spandex General Purpose Work Gloves, Size 8, Nitrile CoatingМарка: Ansell
€ 5,601 Pair (ex VAT)
Технически документи
Спецификации
Brand
RS ProGlove Size
8
Primary Glove Application
Oil Resistant
Glove Material
Nylon
Main Colour of Glove
Black
Number of Gloves
12
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Страна на произход
China
Може да се интересувате от

Polyco Healthline Polyflex Plus Grey Nitrile Mechanic Work Gloves, Size 8, Nitrile Foam CoatingМарка: Polyco Healthline
€ 3,061 Pair (ex VAT)
Ansell HyFlex 11-840 Grey Nylon, Spandex General Purpose Work Gloves, Size 8, Nitrile CoatingМарка: Ansell
€ 5,601 Pair (ex VAT)