RS PRO Black Nylon Junction Box, IP68, 3 Terminals

Номер на артикул на RS: 469-1795Марка: RS PRODistrelec Article No.: 30395147
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

Nylon

Length

115mm

Height

26.5mm

IP Rating

IP68

Number of Terminals

3

Colour

Black

Number of Ways

3

Cable Entry

2

Current Rating

32A

Страна на произход

United Kingdom

Детайли за продукта

IP68 Waterproof Cable Connectors

TEETUBE – Versatile cable connector for use with circular profile cables – indoors or outdoors.
The IP68 rating means it can be used underwater or underground. The internal terminal block is easily accessible and quickly wired. Available in 3-pole or 5-pole versions. A metal mounting clip is provided.
A 2-part gland body sealing ring allows the use of a wide cable diameter range – see cable diameter acceptance that follows.

General features

Tested to IP68 at 5 Bar
Temperature rating -20 to +125°C
Rated at 450V/32A
Barrel in PA 66 with cable gland and terminal block in PA 6 nylon
Lengths 115mm (3-pole), 130mm (5-pole)
Diameters 26.5mm and 32.0mm respectively
Cable gland size M20 (3-pole), M25 (5-pole)

Cable diameter acceptance

3-pole – 5 to 8mm with inner AND outer seal, 8 to 13mm with outer seal ONLY
5-pole – 8 to 12mm with inner AND outer seal, 12 to 17mm with outer seal ONLY

Може да се интересувате от

€ 16,06

€ 16,06 Всеки (ex VAT)

RS PRO Black Nylon Junction Box, IP68, 3 Terminals

€ 16,06

€ 16,06 Всеки (ex VAT)

RS PRO Black Nylon Junction Box, IP68, 3 Terminals

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 16,06
10 - 49€ 15,22
50+€ 14,43
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Material

Nylon

Length

115mm

Height

26.5mm

IP Rating

IP68

Number of Terminals

3

Colour

Black

Number of Ways

3

Cable Entry

2

Current Rating

32A

Страна на произход

United Kingdom

Детайли за продукта

IP68 Waterproof Cable Connectors

TEETUBE – Versatile cable connector for use with circular profile cables – indoors or outdoors.
The IP68 rating means it can be used underwater or underground. The internal terminal block is easily accessible and quickly wired. Available in 3-pole or 5-pole versions. A metal mounting clip is provided.
A 2-part gland body sealing ring allows the use of a wide cable diameter range – see cable diameter acceptance that follows.

General features

Tested to IP68 at 5 Bar
Temperature rating -20 to +125°C
Rated at 450V/32A
Barrel in PA 66 with cable gland and terminal block in PA 6 nylon
Lengths 115mm (3-pole), 130mm (5-pole)
Diameters 26.5mm and 32.0mm respectively
Cable gland size M20 (3-pole), M25 (5-pole)

Cable diameter acceptance

3-pole – 5 to 8mm with inner AND outer seal, 8 to 13mm with outer seal ONLY
5-pole – 8 to 12mm with inner AND outer seal, 12 to 17mm with outer seal ONLY

Може да се интересувате от