Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black Nylon Cable Gland, PG7 Thread, 3mm min., 6.5mm max., IP68

Номер на артикул на RS: 210-1372Марка: RS PRO
brand-logo
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Brand

RS Pro

Thread Size

PG7

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Nylon 66

Colour

Black

Series

KSS PG THREAD (DIN STANDARD)

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

10

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,46

€ 11,46 1 Bag of 10 (ex VAT)

RS PRO Black Nylon Cable Gland, PG7 Thread, 3mm min., 6.5mm max., IP68

€ 11,46

€ 11,46 1 Bag of 10 (ex VAT)

RS PRO Black Nylon Cable Gland, PG7 Thread, 3mm min., 6.5mm max., IP68
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Thread Size

PG7

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Nylon 66

Colour

Black

Series

KSS PG THREAD (DIN STANDARD)

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

10

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от