RS PRO Black Nylon Cable Gland, M20 Thread, 8mm min., 12mm max., IP68

Технически документи
Спецификации
Brand
RS ProThread Size
M20
Maximum Cable Diameter
12mm
Minimum Cable Diameter
8mm
Material
Nylon 66
Colour
Black
Series
KSS METRIC THREAD
IP Rating
IP68
Locknut Included
No
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Number of Pieces
5
Standards Met
UL 94 V-2
Operating Temperature Range
-40 °C→+85 °C
Страна на произход
Taiwan, Province Of China
€ 7,58
€ 7,58 1 Bag of 5 (ex VAT)
1
€ 7,58
€ 7,58 1 Bag of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProThread Size
M20
Maximum Cable Diameter
12mm
Minimum Cable Diameter
8mm
Material
Nylon 66
Colour
Black
Series
KSS METRIC THREAD
IP Rating
IP68
Locknut Included
No
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Number of Pieces
5
Standards Met
UL 94 V-2
Operating Temperature Range
-40 °C→+85 °C
Страна на произход
Taiwan, Province Of China