Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black Neoprene Sponge Rubber Sheet, 1m x 2m x 20mm

Номер на артикул на RS: 733-6750Марка: RS PRO
brand-logo
Преглед на всички в Гумени листове

Технически документи

Спецификации

Brand

RS Pro

Material

Neoprene Sponge

Colour

Black

Density

122kg/m³

Length

1m

Width

2m

Adhesive Backing

No

Suitability

Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil

Thickness

20mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Flammability Rating

FMVSS 302, UL94 HBF

Elongation

>180%

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Neoprene Rubber Sponge Sheets

Introducing a series of neoprene rubber sponge sheets from RS PRO. These black neoprene sponge sheets are suitable for use, both indoor & outdoor, offer moderate resistance to atmospheric ageing, sunlight, oils, and greases.
Why would you choose Neoprene?
Neoprene is a general-purpose material used in gaskets, construction, sound-proofing, noise and heat insulation. When exposed to oils and chemicals they perform well, maintaining strength & flexibility while having outstanding physical toughness.

Features and Benefits

• Black Neoprene Rubber
• Flexible
• Durable
• Customisable
• Resistant to ozone, sunlight and atmospheric ageing
• Temperature range -40 to +85⁰C
• Various size and thickness available
• Environmental Protection: CFC & HFC Free / Recyclable

RS PRO Rubber Sheet Options

• 1 m x 2 m x 1.5mm - RS Stock no: 733-6753
• 1 m x 2 m x 1.5mm - RS Stock no: 733-6731
• 1 m x 2 m x 3mm - RS Stock no: 733-6757
• 1 m x 2 m x 16mm – RS Stock no: 733-6741
• 1 m x 2 m x 3mm - RS Stock no: 733-6735
• 1 m x 2 m x 6mm - RS Stock no: 733-6744
• 1 m x 2 m x 6mm - RS Stock no: 733-6766
• 1 m x 2 m x 10mm - RS Stock no: 733-6747
• 1 m x 2 m x 10mm - RS Stock no: 733-6769
• 1 m x 2 m x 20mm - RS Stock no: 733-6750
• 1 m x 2 m x 25mm - RS Stock no: 103-4059

Note
RS Stock no: 733-6757 has a self-adhesive backing.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

FAQ’s

What is Neoprene Rubber used for?
Neoprene rubber is a general-purpose material, designed for various applications like sound-proofing, noise, and heat insulation

How do you cut these sheets?
To cut these sheets, lay on a flat surface, mark the shape you wish to cut before using a sharp blade or precision knife.

How can you measure the hardness?
A durometer can measure the hardness please view RS stock no: 123-0926

Standards

ASTM D1056-00, AFNOR 99-211

Може да се интересувате от
RS PRO Black Neoprene Rubber Sheet, 1m x 2m x 25mm
€ 329,00Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 207,42

€ 207,42 Всеки (ex VAT)

RS PRO Black Neoprene Sponge Rubber Sheet, 1m x 2m x 20mm

€ 207,42

€ 207,42 Всеки (ex VAT)

RS PRO Black Neoprene Sponge Rubber Sheet, 1m x 2m x 20mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 207,42
3 - 9€ 192,91
10 - 29€ 182,53
30+€ 165,94
Може да се интересувате от
RS PRO Black Neoprene Rubber Sheet, 1m x 2m x 25mm
€ 329,00Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

Neoprene Sponge

Colour

Black

Density

122kg/m³

Length

1m

Width

2m

Adhesive Backing

No

Suitability

Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil

Thickness

20mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Flammability Rating

FMVSS 302, UL94 HBF

Elongation

>180%

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Neoprene Rubber Sponge Sheets

Introducing a series of neoprene rubber sponge sheets from RS PRO. These black neoprene sponge sheets are suitable for use, both indoor & outdoor, offer moderate resistance to atmospheric ageing, sunlight, oils, and greases.
Why would you choose Neoprene?
Neoprene is a general-purpose material used in gaskets, construction, sound-proofing, noise and heat insulation. When exposed to oils and chemicals they perform well, maintaining strength & flexibility while having outstanding physical toughness.

Features and Benefits

• Black Neoprene Rubber
• Flexible
• Durable
• Customisable
• Resistant to ozone, sunlight and atmospheric ageing
• Temperature range -40 to +85⁰C
• Various size and thickness available
• Environmental Protection: CFC & HFC Free / Recyclable

RS PRO Rubber Sheet Options

• 1 m x 2 m x 1.5mm - RS Stock no: 733-6753
• 1 m x 2 m x 1.5mm - RS Stock no: 733-6731
• 1 m x 2 m x 3mm - RS Stock no: 733-6757
• 1 m x 2 m x 16mm – RS Stock no: 733-6741
• 1 m x 2 m x 3mm - RS Stock no: 733-6735
• 1 m x 2 m x 6mm - RS Stock no: 733-6744
• 1 m x 2 m x 6mm - RS Stock no: 733-6766
• 1 m x 2 m x 10mm - RS Stock no: 733-6747
• 1 m x 2 m x 10mm - RS Stock no: 733-6769
• 1 m x 2 m x 20mm - RS Stock no: 733-6750
• 1 m x 2 m x 25mm - RS Stock no: 103-4059

Note
RS Stock no: 733-6757 has a self-adhesive backing.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

FAQ’s

What is Neoprene Rubber used for?
Neoprene rubber is a general-purpose material, designed for various applications like sound-proofing, noise, and heat insulation

How do you cut these sheets?
To cut these sheets, lay on a flat surface, mark the shape you wish to cut before using a sharp blade or precision knife.

How can you measure the hardness?
A durometer can measure the hardness please view RS stock no: 123-0926

Standards

ASTM D1056-00, AFNOR 99-211

Може да се интересувате от
RS PRO Black Neoprene Rubber Sheet, 1m x 2m x 25mm
€ 329,00Всеки (ex VAT)