RS PRO Black Neoprene Rubber Sheet, 1m x 600mm x 12mm

Технически документи
Спецификации
Brand
RS ProMaterial
Neoprene
Colour
Black
Density
1.4g/cm³
Length
1m
Width
600mm
Adhesive Backing
No
Suitability
Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil
Thickness
12mm
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-10°C
Elongation
300%
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Neoprene Rubber Sheets
Introducing a series of neoprene rubber sheets from RS PRO. These black neoprene rubber sheets are suitable for use, both indoor & outdoor, offer moderate resistance to atmospheric ageing, sunlight, oils, and greases.
Why would you choose Neoprene?
Neoprene is a general-purpose material used in gaskets, construction, sound-proofing, noise and heat insulation. When exposed to oils and chemicals they perform well, maintaining strength & flexibility while having outstanding physical toughness.
Features and Benefits
Black Neoprene Rubber
Flexible
Durable
Customisable
Resistant to ozone, sunlight and atmospheric ageing
Various size and thickness available
RS PRO Rubber Sheet Options
1 m x 600 mm x 1.5mm - RS Stock no: 506-3163
1 m x 600 mm x 3mm - RS Stock no: 506-3157
1 m x 600 mm x 6mm - RS Stock no: 506-3141
1m x 600mm x 12mm - RS Stock no: 506-3113
1 m x 600 mm x 10mm - RS Stock no: 506-3135
1 m x 1.2 m x 1.5mm - RS Stock no: 506-3107
1 m x 1.2 m x 3mm - RS Stock no: 506-3208
1m x 1.2m x 6mm - RS Stock no: 506-3191
1m x 1.2m x 10mm - RS Stock no: 506-3185
1m x 1.2m x 12mm - RS Stock no: 506-3179
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
FAQs
What is Neoprene Rubber used for?
Neoprene rubber is a general-purpose material, designed for various applications like sound-proofing, noise, and heat insulation
How do you cut these sheets?
To cut these sheets, lay on a flat surface, mark the shape you wish to cut before using a sharp blade or precision knife.
How can you measure the hardness?
A durometer can measure the hardness please view RS stock no: 123-0926
€ 122,47
€ 122,47 Всеки (ex VAT)
1
€ 122,47
€ 122,47 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 122,47 |
3 - 9 | € 113,89 |
10 - 29 | € 107,79 |
30+ | € 97,98 |
Технически документи
Спецификации
Brand
RS ProMaterial
Neoprene
Colour
Black
Density
1.4g/cm³
Length
1m
Width
600mm
Adhesive Backing
No
Suitability
Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil
Thickness
12mm
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-10°C
Elongation
300%
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Neoprene Rubber Sheets
Introducing a series of neoprene rubber sheets from RS PRO. These black neoprene rubber sheets are suitable for use, both indoor & outdoor, offer moderate resistance to atmospheric ageing, sunlight, oils, and greases.
Why would you choose Neoprene?
Neoprene is a general-purpose material used in gaskets, construction, sound-proofing, noise and heat insulation. When exposed to oils and chemicals they perform well, maintaining strength & flexibility while having outstanding physical toughness.
Features and Benefits
Black Neoprene Rubber
Flexible
Durable
Customisable
Resistant to ozone, sunlight and atmospheric ageing
Various size and thickness available
RS PRO Rubber Sheet Options
1 m x 600 mm x 1.5mm - RS Stock no: 506-3163
1 m x 600 mm x 3mm - RS Stock no: 506-3157
1 m x 600 mm x 6mm - RS Stock no: 506-3141
1m x 600mm x 12mm - RS Stock no: 506-3113
1 m x 600 mm x 10mm - RS Stock no: 506-3135
1 m x 1.2 m x 1.5mm - RS Stock no: 506-3107
1 m x 1.2 m x 3mm - RS Stock no: 506-3208
1m x 1.2m x 6mm - RS Stock no: 506-3191
1m x 1.2m x 10mm - RS Stock no: 506-3185
1m x 1.2m x 12mm - RS Stock no: 506-3179
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
FAQs
What is Neoprene Rubber used for?
Neoprene rubber is a general-purpose material, designed for various applications like sound-proofing, noise, and heat insulation
How do you cut these sheets?
To cut these sheets, lay on a flat surface, mark the shape you wish to cut before using a sharp blade or precision knife.
How can you measure the hardness?
A durometer can measure the hardness please view RS stock no: 123-0926