Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Stud

Номер на артикул на RS: 188-3451Марка: RS PRO
brand-logo
Преглед на всички в Затягащи копчета

Технически документи

Спецификации

Brand

RS Pro

Thread

M6

Thread Diameter

6mm

Thread Length

25mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Stud

Knob Diameter

40mm

Insert Material

Zinc Plated Steel

Colour

Black

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 22,91

€ 2,291 Each (In a Pack of 10) (ex VAT)

RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Stud

€ 22,91

€ 2,291 Each (In a Pack of 10) (ex VAT)

RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Stud
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Thread

M6

Thread Diameter

6mm

Thread Length

25mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Stud

Knob Diameter

40mm

Insert Material

Zinc Plated Steel

Colour

Black

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more