Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black Leather Executive Chair, 114kg Weight Capacity

Номер на артикул на RS: 121-9777Марка: RS PRO
brand-logo
Преглед на всички в Офис столове

Технически документи

Спецификации

Brand

RS Pro

Chair Type

Executive Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

50 → 60cm

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Seat Material

Leather

Weight Capacity

114kg

Maximum Seat Height

60cm

Minimum Seat Height

50cm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Executive Chair

The executive armchair covered in man-made materials that provide the look of leather but with the advantages of a durable and consistent finish

Leather Executive Chair
Multipurpose
Suitable for users up to a maximum weight of 114 kg
Suitable for use 8 hours per day, five days a week

Supplied with

1 x Chair and Assembly Instructions

Standards

BS7176

Chairs

High quality chairs which meet current health and safety requirements for work and display screen environments.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Black Leather Executive Chair, 114kg Weight Capacity

P.O.A.

RS PRO Black Leather Executive Chair, 114kg Weight Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Chair Type

Executive Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

50 → 60cm

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Seat Material

Leather

Weight Capacity

114kg

Maximum Seat Height

60cm

Minimum Seat Height

50cm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Executive Chair

The executive armchair covered in man-made materials that provide the look of leather but with the advantages of a durable and consistent finish

Leather Executive Chair
Multipurpose
Suitable for users up to a maximum weight of 114 kg
Suitable for use 8 hours per day, five days a week

Supplied with

1 x Chair and Assembly Instructions

Standards

BS7176

Chairs

High quality chairs which meet current health and safety requirements for work and display screen environments.

Може да се интересувате от