Технически документи
Спецификации
Brand
RS ProWidth
20mm
Length
5m
Hook Type
Loop
Colour
Black
Distrelec Product Id
30405954
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Acrylic Adhesive Loop Tape
This loop tape is backed with high-performance acrylic adhesive which can be applied in UV light or extreme temperatures. Ideal for use with PVC, flexible vinyl and permanent bond applications.
€ 5,56
€ 5,56 Всеки (ex VAT)
1
€ 5,56
€ 5,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 5,56 |
6 - 14 | € 5,35 |
15+ | € 5,22 |
Технически документи
Спецификации
Brand
RS ProWidth
20mm
Length
5m
Hook Type
Loop
Colour
Black
Distrelec Product Id
30405954
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Acrylic Adhesive Loop Tape
This loop tape is backed with high-performance acrylic adhesive which can be applied in UV light or extreme temperatures. Ideal for use with PVC, flexible vinyl and permanent bond applications.