Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black Glass-Reinforced Plastic GRP Rod, 1m x 10mm Diameter

Номер на артикул на RS: 771-780Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Black

Length

1m

Material

Glass Reinforced Plastic

Form

Rod

Rod Diameter

10mm

Density

1.35g/cm³

Impact Strength

70kJ/m²

Tensile Strength

140 (Wet) MPa, 160 (Dry) MPa

Maximum Operating Temperature

+110°C

Flammability Rating

UL 94 HB

Elongation

3.5 → 5%

Melting Point

+260°C

Water Absorption

5.5%

Thermal Conductivity

0.27W/mK

Hardness

M 90 Rockwell

Suitability

Friction & Support Rings, Housing Parts, Levers & Diverse Machine Parts, Thermal Insulators, Wiper Blades

Страна на произход

Germany

Детайли за продукта

Glass Filled Nylon 66 - GRP Sheet : Glass Renforced Plastic

Environmental: Glass filled Nylon 66 is unaffected by ultra-violet light. Strong acids (pH>3) will cause dimensional change due to absorption. Strong alkalis (pH>11) have no affect. Hot water and chlorinated hydrocarbons produce signs of mild attack by absorption.

High temperature static applications
30% glass filling reinforces stiffness
Excellent dimensional stability
Increased strength and performance in comparison to standard nylon 66
Black in colour

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 32,92

€ 32,92 1 Lot of 5 (ex VAT)

RS PRO Black Glass-Reinforced Plastic GRP Rod, 1m x 10mm Diameter

€ 32,92

€ 32,92 1 Lot of 5 (ex VAT)

RS PRO Black Glass-Reinforced Plastic GRP Rod, 1m x 10mm Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 32,92
3 - 9€ 30,61
10 - 29€ 28,93
30+€ 26,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Colour

Black

Length

1m

Material

Glass Reinforced Plastic

Form

Rod

Rod Diameter

10mm

Density

1.35g/cm³

Impact Strength

70kJ/m²

Tensile Strength

140 (Wet) MPa, 160 (Dry) MPa

Maximum Operating Temperature

+110°C

Flammability Rating

UL 94 HB

Elongation

3.5 → 5%

Melting Point

+260°C

Water Absorption

5.5%

Thermal Conductivity

0.27W/mK

Hardness

M 90 Rockwell

Suitability

Friction & Support Rings, Housing Parts, Levers & Diverse Machine Parts, Thermal Insulators, Wiper Blades

Страна на произход

Germany

Детайли за продукта

Glass Filled Nylon 66 - GRP Sheet : Glass Renforced Plastic

Environmental: Glass filled Nylon 66 is unaffected by ultra-violet light. Strong acids (pH>3) will cause dimensional change due to absorption. Strong alkalis (pH>11) have no affect. Hot water and chlorinated hydrocarbons produce signs of mild attack by absorption.

High temperature static applications
30% glass filling reinforces stiffness
Excellent dimensional stability
Increased strength and performance in comparison to standard nylon 66
Black in colour

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от