RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 100mm diameter

Номер на артикул на RS: 161-2004Марка: RS PRO
brand-logo
Преглед на всички в Ръчни колела

Технически документи

Спецификации

Brand

RS Pro

Handle Type

Fold Down

Spoked

Yes

Wheel Diameter

100mm

Mounting Hole Diameter

12mm

Mounting Hole Depth

17mm

Drilled Hub

Yes

Wheel Material

Glass-Fibre Reinforced Technopolymer

Insert Material

Steel

Colour

Black

Страна на произход

Italy

Детайли за продукта

RS PRO Spoked Hand Wheels

RS PRO Spoked Hand Wheels, offers and ergonomic design that ensures a positive and comfortable grip even in oily conditions. To ensure that the continuous rotating action this hand-wheel provides the highest level of grip and comfort, a high-quality glass-fibre reinforced techno-polymer revolving and folding handles are available as an option.

Features and Benefits

• Revolving and folding handle options
• Zinc plated steel hub
• Hand-wheel material: Phenoplast
• Revolving handle material: Glass-fibre reinforced techno-polymer
• Various sizes available

Application Information

Designed for applications in food, pharmaceutical and medical fields.

€ 39,53

€ 39,53 Всеки (ex VAT)

RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 100mm diameter

€ 39,53

€ 39,53 Всеки (ex VAT)

RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 100mm diameter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Handle Type

Fold Down

Spoked

Yes

Wheel Diameter

100mm

Mounting Hole Diameter

12mm

Mounting Hole Depth

17mm

Drilled Hub

Yes

Wheel Material

Glass-Fibre Reinforced Technopolymer

Insert Material

Steel

Colour

Black

Страна на произход

Italy

Детайли за продукта

RS PRO Spoked Hand Wheels

RS PRO Spoked Hand Wheels, offers and ergonomic design that ensures a positive and comfortable grip even in oily conditions. To ensure that the continuous rotating action this hand-wheel provides the highest level of grip and comfort, a high-quality glass-fibre reinforced techno-polymer revolving and folding handles are available as an option.

Features and Benefits

• Revolving and folding handle options
• Zinc plated steel hub
• Hand-wheel material: Phenoplast
• Revolving handle material: Glass-fibre reinforced techno-polymer
• Various sizes available

Application Information

Designed for applications in food, pharmaceutical and medical fields.