RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 200mm diameter
Номер на артикул на RS: 161-2000Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProHandle Type
Revolving
Spoked
Yes
Wheel Diameter
200mm
Mounting Hole Diameter
20mm
Mounting Hole Depth
34mm
Drilled Hub
Yes
Wheel Material
Glass-Fibre Reinforced Technopolymer
Insert Material
Steel
Colour
Black
Страна на произход
Italy
€ 41,03
€ 41,03 Всеки (ex VAT)
RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 200mm diameter
1
€ 41,03
€ 41,03 Всеки (ex VAT)
RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 200mm diameter
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProHandle Type
Revolving
Spoked
Yes
Wheel Diameter
200mm
Mounting Hole Diameter
20mm
Mounting Hole Depth
34mm
Drilled Hub
Yes
Wheel Material
Glass-Fibre Reinforced Technopolymer
Insert Material
Steel
Colour
Black
Страна на произход
Italy