Технически документи
Спецификации
Brand
RS ProWidth
20.0mm
Thickness
3.0mm
Length
10.0m
Backing Material
EPDM
Colour
Black
Foam Density
115 → 155kg/m³
Single/Double Sided
Single Sided
Adhesive Material
Modified Acrylic
Tensile Strength
480 → 530kPa
Maximum Operating Temperature
+75°C
Adhesion Strength Unfaced Side
20 N/25mm² from Steel
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Black EPDM Foam Tape
This exceptional RS PRO Black EPDM Foam tape uses a closed cell foam with a high-performance acrylic adhesive as an alternative to hot melt adhesives. It features a strong initial adhesion and great holding power to a variety of materials.
This foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in both internal and external applications where an efficient method of dampening vibration is needed.
Application
The RS PRO foam tape provides high strength and long-term durability through a pressure sensitive acrylic adhesive. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular surfaces and isn't affected by UV light.
Features and Benefits
High strength adhesive backing to ensure long seal life
Tape system is versatile, convenient, quick and easy to use
Ideal for bonding, attaching and mounting
Designed for irregular surfaces
Dampens down vibration and can be used as a draft excluder
Benefits of choosing RS PRO Foam Tape
RS PRO Foam Tape. Utilizing the general purpose EPDM adhesive on a single side of the foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.
Unconventional foam tape. RS PRO ensures this tape to ensure extreme reliability, consistent durability and a consistent bond.
Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The acrylic adhesive is extremely durable and resistant to changing temperatures over time.
€ 24,47
€ 24,47 1 Reel of 10 Metres (ex VAT)
1
€ 24,47
€ 24,47 1 Reel of 10 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 5 | € 24,47 |
6 - 14 | € 23,49 |
15+ | € 22,98 |
Технически документи
Спецификации
Brand
RS ProWidth
20.0mm
Thickness
3.0mm
Length
10.0m
Backing Material
EPDM
Colour
Black
Foam Density
115 → 155kg/m³
Single/Double Sided
Single Sided
Adhesive Material
Modified Acrylic
Tensile Strength
480 → 530kPa
Maximum Operating Temperature
+75°C
Adhesion Strength Unfaced Side
20 N/25mm² from Steel
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Black EPDM Foam Tape
This exceptional RS PRO Black EPDM Foam tape uses a closed cell foam with a high-performance acrylic adhesive as an alternative to hot melt adhesives. It features a strong initial adhesion and great holding power to a variety of materials.
This foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in both internal and external applications where an efficient method of dampening vibration is needed.
Application
The RS PRO foam tape provides high strength and long-term durability through a pressure sensitive acrylic adhesive. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular surfaces and isn't affected by UV light.
Features and Benefits
High strength adhesive backing to ensure long seal life
Tape system is versatile, convenient, quick and easy to use
Ideal for bonding, attaching and mounting
Designed for irregular surfaces
Dampens down vibration and can be used as a draft excluder
Benefits of choosing RS PRO Foam Tape
RS PRO Foam Tape. Utilizing the general purpose EPDM adhesive on a single side of the foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.
Unconventional foam tape. RS PRO ensures this tape to ensure extreme reliability, consistent durability and a consistent bond.
Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The acrylic adhesive is extremely durable and resistant to changing temperatures over time.