RS PRO Black Feed Through Terminal Block, 2.5mm², Single-Level, Screw Clamp Termination

Номер на артикул на RS: 796-1022Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Black

Number of Levels

Single

Series

CTS

Termination Method

Screw Clamp

Cable CSA

2.5mm²

Current Rating

24A

Voltage Rating

1 kV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

PRICED TO CLEAR

Yes

Страна на произход

India

Може да се интересувате от
RS PRO Black, 0.2 → 2.5mm², Single-Level
€ 0,95Each (In a Pack of 10) (ex VAT)

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Black Feed Through Terminal Block, 2.5mm², Single-Level, Screw Clamp Termination

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Black Feed Through Terminal Block, 2.5mm², Single-Level, Screw Clamp Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Black, 0.2 → 2.5mm², Single-Level
€ 0,95Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Colour

Black

Number of Levels

Single

Series

CTS

Termination Method

Screw Clamp

Cable CSA

2.5mm²

Current Rating

24A

Voltage Rating

1 kV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

PRICED TO CLEAR

Yes

Страна на произход

India

Може да се интересувате от
RS PRO Black, 0.2 → 2.5mm², Single-Level
€ 0,95Each (In a Pack of 10) (ex VAT)