RS PRO Black Fabric Desk Chair, 114kg Weight Capacity

Технически документи
Спецификации
Brand
RS ProChair Type
Desk Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
50 → 60cm
Back Adjustable
Yes
Arms Adjustable
No
Colour
Black
Seat Material
Fabric
Weight Capacity
114kg
Maximum Seat Height
60cm
Minimum Seat Height
50cm
Страна на произход
United Kingdom
Детайли за продукта
RS Pro High Back Permanent Contact Operator Chair
High Back Permanent Contact Operator Chair meet the fire retardant standard making them suitable for use in both the working and domestic environment
Suitable for users up to a maximum weight of 114 kg
Suitable to use 8 hours per day, five days a week
Arms not supplied
Chairs
High quality chairs which meet current health and safety requirements for work and display screen environments.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProChair Type
Desk Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
50 → 60cm
Back Adjustable
Yes
Arms Adjustable
No
Colour
Black
Seat Material
Fabric
Weight Capacity
114kg
Maximum Seat Height
60cm
Minimum Seat Height
50cm
Страна на произход
United Kingdom
Детайли за продукта
RS Pro High Back Permanent Contact Operator Chair
High Back Permanent Contact Operator Chair meet the fire retardant standard making them suitable for use in both the working and domestic environment
Suitable for users up to a maximum weight of 114 kg
Suitable to use 8 hours per day, five days a week
Arms not supplied
Chairs
High quality chairs which meet current health and safety requirements for work and display screen environments.