Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black Fabric Desk Chair, 114kg Weight Capacity

Номер на артикул на RS: 121-9770Марка: RS PRO
brand-logo
Преглед на всички в Офис столове

Технически документи

Спецификации

Brand

RS Pro

Chair Type

Desk Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

47 → 60cm

Back Adjustable

Yes

Arms Adjustable

Yes

Colour

Black

Seat Material

Fabric

Weight Capacity

114kg

Maximum Seat Height

60cm

Minimum Seat Height

47cm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Mesh Chair

Mesh chairs are great for all round comfort, providing support and allowing airflow to keep you cool. The Mesh chairs are covered with fabric making them suitable for use in both the office and home working environments

Suitable for users up to a maximum weight of 114 kg
Suitable for use 8 hours per day, five days a week

Supplied with

1 x Chair and Assembly Instructions

Standards

BS7176

Chairs

High quality chairs which meet current health and safety requirements for work and display screen environments.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Black Fabric Desk Chair, 114kg Weight Capacity

P.O.A.

RS PRO Black Fabric Desk Chair, 114kg Weight Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Chair Type

Desk Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

47 → 60cm

Back Adjustable

Yes

Arms Adjustable

Yes

Colour

Black

Seat Material

Fabric

Weight Capacity

114kg

Maximum Seat Height

60cm

Minimum Seat Height

47cm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Mesh Chair

Mesh chairs are great for all round comfort, providing support and allowing airflow to keep you cool. The Mesh chairs are covered with fabric making them suitable for use in both the office and home working environments

Suitable for users up to a maximum weight of 114 kg
Suitable for use 8 hours per day, five days a week

Supplied with

1 x Chair and Assembly Instructions

Standards

BS7176

Chairs

High quality chairs which meet current health and safety requirements for work and display screen environments.

Може да се интересувате от