RS PRO Black EPDM Rubber Sheet, 1m x 1m x 10mm

Технически документи
Спецификации
Brand
RS ProMaterial
EPDM
Colour
Black
Length
1m
Density
115kg/m³|0.115g/cm³
Width
1m
Adhesive Backing
No
Adhesive Backing
Yes
Thickness
12mm
Thickness
10mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Flammability Rating
FMVSS 302
Elongation
1
Страна на произход
United Kingdom
€ 50,69
€ 50,69 Всеки (ex VAT)
1
€ 50,69
€ 50,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMaterial
EPDM
Colour
Black
Length
1m
Density
115kg/m³|0.115g/cm³
Width
1m
Adhesive Backing
No
Adhesive Backing
Yes
Thickness
12mm
Thickness
10mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Flammability Rating
FMVSS 302
Elongation
1
Страна на произход
United Kingdom