RS PRO Black EPDM Rubber Sheet, 1.2m x 1.2m x 3mm

Технически документи
Спецификации
Brand
RS ProMaterial
EPDM
Colour
Black
Length
1.2m
Density
1.13g/cm³
Width
1.2m
Adhesive Backing
No
Suitability
Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Hot Water, Vegetable Oil
Thickness
3mm
Maximum Operating Temperature
100°C
Minimum Operating Temperature
-40°C
Elongation
328 to 420%
Страна на произход
United Kingdom
Детайли за продукта
Ethylene Propylene (EPDM) Rubber Sheeting
Water Byelaws Listed Grade
EPDM rubber may be used in all applications involving cold potable water use
Excellent resistance to weathering
Temperature Range -40 → +100 °C
€ 136,55
€ 136,55 Всеки (ex VAT)
1
€ 136,55
€ 136,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 136,55 |
3 - 5 | € 126,99 |
6 - 11 | € 120,16 |
12+ | € 117,98 |
Технически документи
Спецификации
Brand
RS ProMaterial
EPDM
Colour
Black
Length
1.2m
Density
1.13g/cm³
Width
1.2m
Adhesive Backing
No
Suitability
Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Hot Water, Vegetable Oil
Thickness
3mm
Maximum Operating Temperature
100°C
Minimum Operating Temperature
-40°C
Elongation
328 to 420%
Страна на произход
United Kingdom
Детайли за продукта
Ethylene Propylene (EPDM) Rubber Sheeting
Water Byelaws Listed Grade
EPDM rubber may be used in all applications involving cold potable water use
Excellent resistance to weathering
Temperature Range -40 → +100 °C